Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.



In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.



What are double acting cylinders used for?



Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.



How Pneumatic cylinders work?



Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.



Features of Air cylinders



  • Our range features VDMA and ISO standard Pneumatic profile cylinders


  • Variety of cushioning types including Air, Cushioned and Rubber

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 36 項產品
Results per page
Description Price Manufacturer Series Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length Maximum Operating Temperature
RS庫存編號 164-7049
製造零件編號PRA/802040/M/100
HK$1,029.00
單位
PRA/802000/M 40mm 100mm - 24562 15552 - 12 bar Air 162.5 x 53 x 53mm - 53mm 162.5mm +80
RS庫存編號 164-7059
製造零件編號PRA/802050/M/125
HK$1,188.00
單位
PRA/802000/M 50mm 125mm - 24562 15552 - 12 bar Air 178.5 x 65 x 65mm - 65mm 178.5mm +80
RS庫存編號 164-7050
製造零件編號PRA/802040/M/125
HK$1,055.00
單位
PRA/802000/M 40mm 125mm - 24562 15552 - 12 bar Air 162.5 x 53 x 53mm - 53mm 162.5mm +80
RS庫存編號 164-7061
製造零件編號PRA/802050/M/160
HK$1,233.00
單位
PRA/802000/M 50mm 160mm - 24562 15552 - 12 bar Air 178.5 x 65 x 65mm - 65mm 178.5mm +80
RS庫存編號 164-7051
製造零件編號PRA/802040/M/160
HK$1,093.00
單位
PRA/802000/M 40mm 160mm - 24562 15552 - 12 bar Air 162.5 x 53 x 53mm - 53mm 162.5mm +80
RS庫存編號 164-7066
製造零件編號PRA/802050/M/80
HK$1,131.00
單位
PRA/802000/M 50mm 80mm - 24562 15552 - 12 bar Air 178.5 x 65 x 65mm - 65mm 178.5mm +80
RS庫存編號 164-7068
製造零件編號PRA/802063/M/125
HK$1,392.00
單位
PRA/802000/M 63mm 125mm - 24562 15552 - 12 bar Air 193.5 x 75 x 75mm - 75mm 193.5mm +80
RS庫存編號 164-7041
製造零件編號PRA/802032/M/125
HK$912.00
單位
PRA/802000/M 32mm 125mm - 24562 15552 - 12 bar Air 145.5 x 47 x 47mm - 47mm 145.5mm +80
RS庫存編號 164-7070
製造零件編號PRA/802063/M/200
HK$1,496.00
單位
PRA/802000/M 63mm 200mm - 24562 15552 - 12 bar Air 193.5 x 75 x 75mm - 75mm 193.5mm +80
RS庫存編號 164-7062
製造零件編號PRA/802050/M/200
HK$1,284.00
單位
PRA/802000/M 50mm 200mm - 24562 15552 - 12 bar Air 178.5 x 65 x 65mm - 65mm 178.5mm +80
RS庫存編號 164-7040
製造零件編號PRA/802032/M/100
HK$891.00
單位
PRA/802000/M 32mm 100mm - 24562 15552 - 12 bar Air 145.5 x 47 x 47mm - 47mm 145.5mm +80
RS庫存編號 164-7073
製造零件編號PRA/802063/M/50
HK$1,289.00
單位
PRA/802000/M 63mm 50mm - 24562 15552 - 12 bar Air 193.5 x 75 x 75mm - 75mm 193.5mm +80
RS庫存編號 164-7075
製造零件編號PRA/802080/M/250
HK$2,042.00
單位
PRA/802000/M 80mm 250mm - 24562 15552 - 12 bar Air 217.5 x 95 x 95mm - 95mm 217.5mm +80
RS庫存編號 164-7045
製造零件編號PRA/802032/M/320
HK$1,078.00
單位
PRA/802000/M 32mm 320mm - 24562 15552 - 12 bar Air 145.5 x 47 x 47mm - 47mm 145.5mm +80
RS庫存編號 164-7042
製造零件編號PRA/802032/M/160
HK$942.00
單位
PRA/802000/M 32mm 160mm - 24562 15552 - 12 bar Air 145.5 x 47 x 47mm - 47mm 145.5mm +80
RS庫存編號 164-7078
製造零件編號PRA/802100/M/100
HK$2,387.00
單位
PRA/802000/M 100mm 100mm - 24562 15552 - 12 bar Air 232.5 x 113 x 113mm - 113mm 232.5mm +80
RS庫存編號 164-7056
製造零件編號PRA/802040/M/50
HK$976.00
單位
PRA/802000/M 40mm 50mm - 24562 15552 - 12 bar Air 162.5 x 53 x 53mm - 53mm 162.5mm +80
RS庫存編號 164-7047
製造零件編號PRA/802032/M/80
HK$874.00
單位
PRA/802000/M 32mm 80mm - 24562 15552 - 12 bar Air 145.5 x 47 x 47mm - 47mm 145.5mm +80
RS庫存編號 164-7074
製造零件編號PRA/802080/M/100
HK$1,404.57
單位
PRA/802000/M 80mm 100mm - 24562 15552 - 12 bar Air 217.5 x 95 x 95mm - 95mm 217.5mm +80
RS庫存編號 164-7065
製造零件編號PRA/802050/M/50
HK$1,093.00
單位
PRA/802000/M 50mm 50mm - 24562 15552 - 12 bar Air 178.5 x 65 x 65mm - 65mm 178.5mm +80