Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.

In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.

What are double acting cylinders used for?

Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.

How Pneumatic cylinders work?

Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.

Features of Air cylinders

  • Our range features VDMA and ISO standard Pneumatic profile cylinders
  • Variety of cushioning types including Air, Cushioned and Rubber

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Manufacturer Series Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length Maximum Operating Temperature
RS庫存編號 703-5246
製造零件編號0822122003
BrandAventics
HK$1,643.81
單位
PRA 50mm 80mm - - 15552 - 10 bar Rubber 186 x 65 x 65mm 1.4kg 65mm 186mm +80°C
RS庫存編號 703-5261
製造零件編號0822122007
BrandAventics
HK$1,746.43
單位
PRA 50mm 200mm - - 15552 - 10 bar Rubber 306 x 65 x 65mm 2kg 65mm 306mm +80°C
RS庫存編號 703-5224
製造零件編號0822121006
BrandAventics
HK$1,110.48
單位
PRA 40mm 160mm - - 15552 - 10 bar Rubber 265 x 53 x 53mm 1.2kg 53mm 265mm +80°C
RS庫存編號 703-5233
製造零件編號0822121007
BrandAventics
HK$1,510.08
單位
PRA 40mm 200mm - - 15552 - 10 bar Rubber 305 x 53 x 53mm 1.3kg 53mm 305mm +80°C
RS庫存編號 703-5264
製造零件編號0822122008
BrandAventics
HK$1,400.10
單位
PRA 50mm 250mm - - 15552 - 10 bar Rubber 356 x 65 x 65mm 2.2kg 65mm 356mm +80°C
RS庫存編號 703-5242
製造零件編號0822122002
BrandAventics
HK$1,613.27
單位
PRA 50mm 50mm - - 15552 - 10 bar Rubber 156 x 65 x 65mm 1.3kg 65mm 156mm +80°C
RS庫存編號 703-5255
製造零件編號0822122004
BrandAventics
HK$1,582.72
單位
PRA 50mm 100mm - - 15552 - 10 bar Rubber 206 x 65 x 65mm 1.5kg 65mm 206mm +80°C
RS庫存編號 703-5211
製造零件編號0822121001
BrandAventics
HK$986.70
單位
PRA 40mm 25mm - - 15552 - 10 bar Rubber 130 x 53 x 53mm 730g 53mm 130mm +80°C
RS庫存編號 703-5205
製造零件編號0822120004
BrandAventics
HK$1,266.06
單位
PRA 32mm 100mm - - 15552 - 10 bar Rubber 194 x 46.5 x 46.5mm 720g 46.5mm 194mm +80°C
RS庫存編號 703-5202
製造零件編號0822120006
BrandAventics
HK$1,299.93
單位
PRA 32mm 160mm - - 15552 - 10 bar Rubber 254 x 46.5 x 46.5mm 850g 46.5mm 254mm +80°C
RS庫存編號 703-5274
製造零件編號0822123004
BrandAventics
HK$1,394.42
單位
PRA 63mm 100mm - - 15552 - 10 bar Rubber 221 x 75 x 75mm 2kg 75mm 221mm +80°C