Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS庫存編號 304-3347
BrandRS PRO
HK$425.35
單位
ISO 6432 Single 25mm 25mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3555
BrandRS PRO
HK$342.09
單位
ISO 6432 Double 20mm 50mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3870
BrandRS PRO
HK$380.56
單位
ISO 6432 Double 25mm 50mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3561
BrandRS PRO
HK$356.11
單位
ISO 6432 Double 20mm 80mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3915
BrandRS PRO
HK$447.97
單位
ISO 6432 Double 25mm 160mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3381
BrandRS PRO
HK$332.82
單位
ISO 6432 Single 16mm 50mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3842
BrandRS PRO
HK$412.70
單位
ISO 6432 Double 20mm 200mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3814
BrandRS PRO
HK$357.28
單位
ISO 6432 Double 16mm 160mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3599
BrandRS PRO
HK$375.20
單位
ISO 6432 Double 25mm 40mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3498
BrandRS PRO
HK$302.45
單位
ISO 6432 Double 16mm 40mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3921
BrandRS PRO
HK$419.13
單位
ISO 6432 Double 25mm 125mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3909
BrandRS PRO
HK$468.91
單位
ISO 6432 Double 25mm 200mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3448
BrandRS PRO
HK$289.20
單位
ISO 6432 Double 10mm 100mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3353
BrandRS PRO
HK$296.98
單位
ISO 6432 Single 10mm 25mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3476
BrandRS PRO
HK$286.09
單位
ISO 6432 Double 16mm 15mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3397
BrandRS PRO
HK$261.54
單位
ISO 6432 Double 10mm 10mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3757
BrandRS PRO
HK$438.32
單位
ISO 6432 Single 25mm 50mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3577
BrandRS PRO
HK$365.57
單位
ISO 6432 Double 20mm 100mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3511
BrandRS PRO
HK$321.82
單位
ISO 6432 Double 16mm 80mm 10 bar - - Buffer - - - +80°C - -
RS庫存編號 304-3763
BrandRS PRO
HK$284.23
單位
ISO 6432 Double 16mm 10mm 10 bar - - Buffer - - - +80°C - -