Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 27 項產品
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS庫存編號 815-7609
製造零件編號G435AJSN0100A00
BrandAsco
HK$461.38
單位
435 Double 12mm 100mm 10 bar - - Not Cushioned 200.3 x 19 x 18mm - 18mm +70°C - 200.3mm
RS庫存編號 815-7668
製造零件編號G435AMSN0160A00
BrandAsco
HK$604.65
單位
- - - - - - - - - - - - - -
RS庫存編號 815-7577
製造零件編號G435AH1N0025A00
BrandAsco
HK$454.74
單位
435 Single 10mm 25mm 10 bar - - Not Cushioned 111 x 16 x 15mm - 15mm +70°C - 111mm
RS庫存編號 815-7599
製造零件編號G435AJSN0080A00
BrandAsco
HK$447.60
單位
435 Double 12mm 80mm 10 bar - - Not Cushioned 180.3 x 19 x 18mm - 18mm +70°C - 180.3mm
RS庫存編號 815-7640
製造零件編號G435AM1N0050A00
BrandAsco
HK$448.10
單位
435 Single 25mm 50mm 10 bar - - Not Cushioned 186 x 30 x 28.5mm - 28.5mm +70°C - 186mm
RS庫存編號 815-7624
製造零件編號G435AL1N0025A00
BrandAsco
HK$411.15
單位
435 Single 20mm 25mm 10 bar - - Not Cushioned 150 x 27 x 25.4mm - 25.4mm +70°C - 150mm
RS庫存編號 815-7634
製造零件編號G435ALSN0080A00
BrandAsco
HK$482.94
單位
435 Double 20mm 80mm 10 bar - - Not Cushioned 205 x 27 x 25.4mm - 25.4mm +70°C - 205mm
RS庫存編號 815-7646
製造零件編號G435AM1N0025A00
BrandAsco
HK$433.46
單位
435 Single 25mm 25mm 10 bar - - Not Cushioned 161 x 30 x 28.5mm - 28.5mm +70°C - 161mm
RS庫存編號 815-7665
製造零件編號G435AMSN0100A00
BrandAsco
HK$562.73
單位
435 Double 25mm 100mm 10 bar - - Not Cushioned 146 x 30 x 28.5mm - 28.5mm +70°C - 146mm
RS庫存編號 815-7621
製造零件編號G435AKSN0100A00
BrandAsco
HK$469.15
單位
435 Double 16mm 100mm 10 bar - - Not Cushioned 207 x 19 x 18mm - 18mm +70°C - 207mm
RS庫存編號 815-7606
製造零件編號G435AK1N0050A00
BrandAsco
HK$440.21
單位
435 Single 16mm 50mm 10 bar - - Not Cushioned 157 x 19 x 18mm - 18mm +70°C - 157mm
RS庫存編號 815-7643
製造零件編號G435ALSN0100A00
BrandAsco
HK$496.68
單位
435 Double 20mm 100mm 10 bar - - Not Cushioned 225 x 27 x 25.4mm - 25.4mm +70°C - 225mm
RS庫存編號 815-7602
製造零件編號G435AK1N0025A00
BrandAsco
HK$432.43
單位
435 Single 16mm 25mm 10 bar - - Not Cushioned 132 x 19 x 18mm - 18mm +70°C - 132mm
RS庫存編號 815-7637
製造零件編號G435ALSN0025A00
BrandAsco
HK$445.64
單位
435 Double 20mm 25mm 10 bar - - Not Cushioned 150 x 27 x 25.4mm - 25.4mm +70°C - 150mm
RS庫存編號 815-7659
製造零件編號G435AMSN0025A00
BrandAsco
HK$505.51
單位
435 Double 25mm 25mm 10 bar - - Not Cushioned 161 x 30 x 28.5mm - 28.5mm +70°C - 161mm
RS庫存編號 815-7628
製造零件編號G435AL1N0050A00
BrandAsco
HK$403.37
單位
435 Single 20mm 50mm 10 bar - - Not Cushioned 175 x 27 x 25.4mm - 25.4mm +70°C - 175mm
RS庫存編號 815-7820
製造零件編號G435AHSN0100A00
BrandAsco
HK$515.94
單位
435 Double 10mm 100mm 10 bar - - Not Cushioned 186 x 16 x 15mm - 15mm +70°C - 186mm
RS庫存編號 815-7618
製造零件編號G435AKSN0050A00
BrandAsco
HK$425.34
單位
435 Double 16mm 50mm 10 bar - - Not Cushioned 157 x 19 x 18mm - 18mm +70°C - 157mm
RS庫存編號 815-7595
製造零件編號G435AJSN0050A00
BrandAsco
HK$433.46
單位
435 Double 12mm 50mm 10 bar - - Not Cushioned 150.3 x 19 x 18mm - 18mm +70°C - 150.3mm
RS庫存編號 815-7656
製造零件編號G435AMSN0080A00
BrandAsco
HK$548.32
單位
435 Double 25mm 80mm 10 bar - - Not Cushioned 216 x 30 x 28.5mm - 28.5mm +70°C - 216mm