Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS庫存編號 703-5315
製造零件編號0822032202
BrandAventics
HK$656.77
單位
MNI Double 16mm 25mm 10 bar - - Rubber - 96g 19mm +80°C - 120.5mm
RS庫存編號 703-5328
製造零件編號0822034202
BrandAventics
HK$760.30
單位
MNI Double 25mm 25mm 10 bar - - Rubber - 266g 28mm +80°C - 144.5mm
RS庫存編號 703-5337
製造零件編號0822334505
BrandAventics
HK$913.94
單位
MNI Double 25mm 100mm 10 bar - - Air 219.5 x 30 x 28mm 395g 28mm +80°C - 219.5mm
RS庫存編號 703-6422
製造零件編號0822333508
BrandAventics
HK$885.46
單位
MNI Double 20mm 200mm 10 bar - - Air 309.5 x 30 x 28mm 340g 28mm +80°C - 309.5mm
RS庫存編號 187-9029
製造零件編號0822334205
BrandAventics
HK$518.12
單位
MNI Double 25mm 100mm 10 bar - - Elastic - 349g 28mm +80°C - 144.5mm
RS庫存編號 703-5362
製造零件編號5285110200
BrandAventics
HK$841.30
單位
OCT Double 25mm 100mm 10 bar - - Air - 288g - +75°C - 204mm
RS庫存編號 703-5325
製造零件編號0822334503
BrandAventics
HK$893.92
單位
MNI Double 25mm 50mm 10 bar - - Air 169.5 x 30 x 28mm 330g 28mm +80°C - 169.5mm
RS庫存編號 703-6416
製造零件編號0822333503
BrandAventics
HK$834.20
單位
MNI Double 20mm 50mm 10 bar - - Air 159.5 x 30 x 28mm 205g 28mm +80°C - 159.5mm
RS庫存編號 703-6425
製造零件編號0822334508
BrandAventics
HK$944.26
單位
MNI Double 25mm 200mm 10 bar - - Air 319.5 x 30 x 28mm 525g 28mm +80°C - 319.5mm
RS庫存編號 703-5321
製造零件編號0822034203
BrandAventics
HK$770.48
單位
MNI Double 25mm 50mm 10 bar - - Rubber - 298g 28mm +80°C - 169.5mm
RS庫存編號 703-6413
製造零件編號0822333505
BrandAventics
HK$810.41
單位
MNI Double 20mm 100mm 10 bar - - Air 209.5 x 30 x 28mm 250g 28mm +80°C - 209.5mm
RS庫存編號 703-6400
製造零件編號0822332503
BrandAventics
HK$756.18
單位
MNI Double 16mm 50mm 10 bar - - Air 145.5 x 22 x 19mm 128g 19mm +80°C - 145.5mm
RS庫存編號 187-9028
製造零件編號0822334202
BrandAventics
HK$494.44
單位
MNI Double 25mm 25mm 10 bar - - Elastic - 235g 28mm +80°C - 144.5mm
RS庫存編號 703-5356
製造零件編號5285010050
BrandAventics
HK$682.74
單位
OCT Double 25mm 25mm 10 bar - - Rubber - 198g - +75°C - 129mm