Pneumatic Roundline Cylinders

Pneumatic roundline cylinders are powered by compressed air to enable stroke extension and retraction movements. These motions can be up and down or inward and outward like, for example, the motions of an industrial weaving machine.

Their outer barrels are constructed from aluminium or stainless steel to ensure durability and corrosion resistance.

Some cylinders have cushioning that acts as a buffer between the cylinders and the machinery.

What are pneumatic roundline cylinders used for?

These components are mostly used to move light- to medium-weight objects. They are typically found in assembly line equipment such as packaging and production machinery.

Types of pneumatic roundline cylinders

They come in a variety of bore sizes, stroke lengths and are either single or double acting.

  • Single acting cylinders have just one extension stroke adjuster usually moving the piston outward with a spring to bring it back. They are used, for example, in cranes that lift and drop containers onto ships.
  • Double acting cylinders have extension and retraction motions driven by compressed air from two ports on either side. This type is often found on doors in hospitals.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Manufacturer Series Action Bore Stroke Maximum Operating Pressure Pneumatic Connection Piston Rod Thread Gender Cushioning Type Dimensions Weight Height Maximum Operating Temperature Diameter Length
RS庫存編號 510-8840
製造零件編號RM/8020/M/25
BrandNorgren
HK$569.71
單位
RM/8000/M Double 20mm 25mm 10 bar - - Buffer 30 (Dia.) x 120mm 163g - +80°C 30mm 120mm
RS庫存編號 509-9651
製造零件編號RT/57220/M/50
BrandNorgren
HK$411.04
單位
RT/57210/M/25 Double 20mm 50mm 10 bar - - Buffer 22 (Dia.) x 125.5mm - - +80°C 22mm 125.5mm
RS庫存編號 509-9718
製造零件編號RT/57240/M/160
BrandNorgren
HK$1,029.99
單位
RT/57210/M/25 Double 40mm 160mm 10 bar - - Buffer 41.5 (Dia.) x 256mm - - +80°C 41.5mm 256mm
RS庫存編號 510-8856
製造零件編號RM/8025/M/25
BrandNorgren
HK$607.46
單位
RM/8000/M Double 25mm 25mm 10 bar - - Buffer 30 (Dia.) x 129mm 228g - +80°C 30mm 129mm
RS庫存編號 510-8935
製造零件編號RM/8020/M/50
BrandNorgren
HK$596.02
單位
RM/8000/M Double 20mm 50mm 10 bar - - Buffer 30 (Dia.) x 145mm 181g - +80°C 30mm 145mm
RS庫存編號 208-4432
製造零件編號RT/57225/M/80
BrandNorgren
HK$523.38
單位
RT/57210/M/25 Double 25mm 80mm 10 bar - - Buffer 26.5 (Dia.) x 158.5mm - - +80°C 26.5mm 158.5mm
RS庫存編號 510-9039
製造零件編號RM/8020/M/100
BrandNorgren
HK$643.84
單位
RM/8000/M Double 20mm 100mm 10 bar - - Buffer 30 (Dia.) x 195mm 217g - +80°C 30mm 195mm
RS庫存編號 208-4555
製造零件編號RT/57250/M/80
BrandNorgren
HK$1,047.33
單位
RT/57210/M/25 Double 50mm 80mm 10 bar - - Buffer 52.5 (Dia.) x 177mm - - +80°C 52.5mm 177mm
RS庫存編號 510-8834
製造零件編號RM/8016/M/25
BrandNorgren
HK$527.38
單位
RM/8000/M Double 16mm 25mm 10 bar - - Buffer 21 (Dia.) x 107mm 82g - +80°C 21mm 107mm
RS庫存編號 208-4410
製造零件編號RT/57225/M/25
BrandNorgren
HK$453.02
單位
RT/57210/M/25 Double 25mm 25mm 10 bar - - Buffer 26.5 (Dia.) x 103.5mm - - +80°C 26.5mm 103.5mm
RS庫存編號 208-4533
製造零件編號RT/57250/M/25
BrandNorgren
HK$704.93
單位
RT/57210/M/25 Double 50mm 25mm 10 bar - - Buffer 52.5 (Dia.) x 122mm - - +80°C 52.5mm 122mm
RS庫存編號 208-4498
製造零件編號RT/57240/M/25
BrandNorgren
HK$760.76
單位
RT/57210/M/25 Double 40mm 25mm 10 bar - - Buffer 41.5 (Dia.) x 121mm - - +80°C 41.5mm 121mm
RS庫存編號 208-4482
製造零件編號RT/57232/M/100
BrandNorgren
HK$768.42
單位
RT/57210/M/25 Double 32mm 100mm 10 bar - - Buffer 33.5 (Dia.) x 193mm - - +80°C 33.5mm 193mm
RS庫存編號 208-4397
製造零件編號RT/57225/M/10
BrandNorgren
HK$406.81
單位
RT/57210/M/25 Double 25mm 10mm 10 bar - - Buffer 26.5 (Dia.) x 88.5mm - - +80°C 26.5mm 88.5mm
RS庫存編號 510-8890
製造零件編號RM/8025/M/40
BrandNorgren
HK$623.48
單位
RM/8000/M Double 25mm 40mm 10 bar - - Buffer 30 (Dia.) x 144mm 245g - +80°C 30mm 144mm
RS庫存編號 208-4476
製造零件編號RT/57232/M/80
BrandNorgren
HK$770.83
單位
RT/57210/M/25 Double 32mm 80mm 10 bar - - Buffer 33.5 (Dia.) x 173mm - - +80°C 33.5mm 173mm
RS庫存編號 208-4460
製造零件編號RT/57232/M/50
BrandNorgren
HK$716.83
單位
RT/57210/M/25 Double 32mm 50mm 10 bar - - Buffer 33.5 (Dia.) x 143mm - - +80°C 33.5mm 143mm