Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS庫存編號 906-9617
製造零件編號MS-111
HK$925.61
單位
- 6.89 kPa Differential Air, Gas, Non Combustible NPS 1/2 in Pressure Transmitter 10 36V dc 1/2 in MS - NPS -18°C +66°C IP65
RS庫存編號 906-9540
製造零件編號DH3-005
HK$3,282.48
單位
0psi 0.09 psi Differential Air, Non Combustible NPT 1/8 in Female Pressure Transmitter 12 28V ac/dc 1/8 in DH3 SPDT NPT 0°C +60°C -
RS庫存編號 906-9544
製造零件編號DH3-006
HK$3,282.48
單位
0psi 0.18 psi Differential Air, Non Combustible NPT 1/8 in Female Pressure Transmitter 12 28V ac/dc 1/8 in DH3 SPDT NPT 0°C +60°C -
RS庫存編號 906-9623
製造零件編號MS-321-LCD
HK$1,334.70
單位
- 6.89 kPa Differential Air, Gas, Non Combustible NPS 1/2 in Pressure Transmitter 10 36V dc 1/2 in MS - NPS -18°C +66°C IP65
RS庫存編號 906-9626
製造零件編號MS-111-LCD
HK$1,334.70
單位
- 6.89 kPa Differential Air, Gas, Non Combustible NPS 1/2 in Pressure Transmitter 10 36V dc 1/2 in MS - NPS -18°C +66°C IP65
RS庫存編號 906-9503
製造零件編號ADPS-08-2-N
HK$241.38
單位
- 10 kPa Differential Air, Gas, Non Combustible 7.94 mm Tube Pressure Switch 250V ac 7.94 mm ADPS SPDT - -20°C +85°C IP54
RS庫存編號 906-9461
製造零件編號A3000-00
HK$3,532.21
單位
0psi 0.01 psi Differential Air, Gas, Non Combustible NPT 1/8 in Female Pressure Switch/Gauge 120V ac 1/8 in A3000 DPDT NPT -6.67°C +48.9°C -