Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS庫存編號 822-3951
製造零件編號0880400000000000
HK$827.23
單位
1bar 16 bar Vacuum Gaseous, Hydraulic, Liquid Fluid, Neutral, Non-Combustible Water Application, Pneumatic, Vacuum G 1/4 Electromechanical Relay - 1/4 in 18D Normally Closed, Normally Open G -10°C +85°C IP65
RS庫存編號 622-3631
製造零件編號0882100
HK$1,083.92
單位
5bar 70 bar Positive Pressure Fluid, Oil G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -20°C +80°C IP65
RS庫存編號 822-3955
製造零件編號0882400000000000
HK$921.46
單位
40bar 420 bar Vacuum Hydraulic, Pneumatic, Vacuum G 1/4 Electromechanical Relay - 1/4 in 18D Normally Closed, Normally Open G - - -
RS庫存編號 289-5513
製造零件編號M/58024/VF
HK$546.15
單位
-1bar -0.2 bar Vacuum Air G 1/8 - 250V ac/dc 1/8 in M/58024 Normally Closed G -20°C +80°C IP55