Air Hose

Air hoses are lengths of hollow flexible tubes used for the transfer of a gas typically under pressure. Air hoses come in a range of sizes each with different operating temperatures and pressures. Understanding the maximum values within an intended application of an air hose is critical in ensuring safety for the user and longevity in the hose. Air hoses, unlike typical hoses, have a high operating pressure however, always refer to manufacturers guidelines before use.

The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.
Features and Benefits
• Flexible for ease of use
• Simple to install in or around workspace
• Easy to cut to length
• Wide range of connector fittings
Where might I use one?
Air hoses can be found in a wide variety of applications such as in aerospace, chemical testing, food industry and mechanical engineering all with their own requirements for both reliability and efficiency. Used in workshops and garages for powering air tools such as sanders, wrenches, nail guns and more, air hoses can be used in conjunction with a compressor for reliable efficient tools. Air hoses can also be used in conjunction with compressed gas cylinders for inflation, welding, fires as well as for administering oxygen.


The flexibility of an air hose allows the user to work freely in or around most circumstances or can fix the hose in place around a workstation without the need for angle or corner connectors. Air hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Air hoses are available in a range of colours and lengths and are easy to cut to suit any application.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 191 項產品
Results per page
Description Price Hose Inside Diameter Hose Outside Diameter Colour Material Application Length Maximum Operating Pressure Manufacturer Series Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Special Features
RS庫存編號 483-4970
BrandRS PRO
HK$276.61
毎卷:30 米
Reel(s)
4mm 6mm Blue Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 24 bar NMF -40°C +80°C 1 Abrasion Resistant
RS庫存編號 917-2404
BrandRS PRO
HK$397.11
單位
5mm 8mm Clear Polyurethane Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems 30m 10 bar CPU -50°C +50°C 1 Low Temperature Flexibility
RS庫存編號 917-2407
BrandRS PRO
HK$149.48
單位
2.5mm 4mm Clear Polyurethane Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems 30m 11 bar CPU -50°C +50°C 1 Low Temperature Flexibility
RS庫存編號 483-5018
BrandRS PRO
HK$424.84
毎卷:30 米
Reel(s)
5.5mm 8mm Black Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 22 bar NMF -40°C +80°C 1 Abrasion Resistant
RS庫存編號 917-2413
BrandRS PRO
HK$616.64
1 米
單位
9mm 12mm Clear Polyurethane Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems 30m 6.5 bar CPU -50°C 50°C 1 Low Temperature Flexibility
RS庫存編號 912-0948
BrandRS PRO
HK$165.47
單位
13mm 21mm Red PVC Nitrile Blend Compressed Air Tools, Garages, Workshops 5m 20 bar - -25°C +65°C 1 -
RS庫存編號 483-4958
BrandRS PRO
HK$286.30
毎卷:30 米
Reel(s)
4mm 6mm Black Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 24 bar NMF -40°C +80°C 1 Abrasion Resistant
RS庫存編號 197-8522
BrandRS PRO
HK$454.38
單位
8mm 16mm Black/Yellow PVC Nitrile Blend Air & Water Applications, Construction Industry, Grease Solvents, Oil, Workshop Environments for Compressed Air Tools & Spray Guns 30m 20 bar GPA -15°C +60°C 1 Good Abrasion & Ageing Resistance
RS庫存編號 483-5557
BrandRS PRO
HK$276.61
毎卷:30 米
Reel(s)
4mm 6mm Natural Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 24 bar NMF -40°C +80°C 1 Abrasion Resistant
RS庫存編號 483-4914
BrandRS PRO
HK$160.12
毎卷:30 米
Reel(s)
2.5mm 4mm Black Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 26 bar NMF -40°C +80°C 1 Abrasion Resistant
RS庫存編號 197-8538
BrandRS PRO
HK$708.75
單位
10mm 18mm Black/Yellow PVC Nitrile Blend Air & Water Applications, Construction Industry, Grease Solvents, Oil, Workshop Environments for Compressed Air Tools & Spray Guns 30m 20 bar GPA -15°C +60°C 1 Good Abrasion & Ageing Resistance
RS庫存編號 197-8500
BrandRS PRO
HK$468.83
單位
6.3mm 14mm Black/Yellow PVC Nitrile Blend Air & Water Applications, Construction Industry, Grease Solvents, Oil, Workshop Environments for Compressed Air Tools & Spray Guns 30m 20 bar GPA -15°C +60°C 1 Excellent Abrasion, Oil & Fuel Resistance
RS庫存編號 386-6190
BrandRS PRO
HK$292.24
單位
4mm 6mm Natural Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 14.5 bar NMSF -40°C +80°C 1 Highly Flexible
RS庫存編號 774-7012
BrandRS PRO
HK$293.77
毎卷:30 米
Reel(s)
4mm 6mm Black Polyurethane Chemical, Fuel, Oil, Water 30m 11 bar US98A -20°C +70°C 1 Highly Flexible
RS庫存編號 483-5080
BrandRS PRO
HK$644.88
毎卷:30 米
Reel(s)
7mm 10mm Blue Nylon Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems 30m 22 bar NMF -40°C +80°C 1 Abrasion Resistant
RS庫存編號 774-7059
BrandRS PRO
HK$487.20
毎卷:30 米
Reel(s)
5mm 8mm Clear Polyurethane Chemical, Fuel, Oil, Water 30m 13 bar US98A -20°C +70°C 1 Highly Flexible
RS庫存編號 774-7052
BrandRS PRO
HK$651.53
毎卷:30 米
Reel(s)
7.5mm 10mm Black Polyurethane Chemical, Fuel, Oil, Water 30m 8 bar US98A -20°C +70°C 1 Highly Flexible
RS庫存編號 912-0914
BrandRS PRO
HK$86.00
單位
8mm 15mm Red PVC Nitrile Blend Compressed Air Tools, Garages, Workshops 5m 20 bar - -25°C +65°C 1 -
RS庫存編號 774-7024
BrandRS PRO
HK$249.70
毎卷:30 米
Reel(s)
4mm 6mm Green Polyurethane Chemical, Fuel, Oil, Water 30m 11 bar US98A -20°C +70°C 1 Highly Flexible
RS庫存編號 914-5525
BrandRS PRO
HK$321.46
單位
10mm 17mm Black NBR, SBR Compressed Air Tools 25m 20 bar - -40°C +90°C 1 -