Coil Tubing With Connectors

Coil tubing with connectors allows you to attach pieces of pneumatic equipment together, so that pressurised air can be transported from one place to another.

Why is coil tubing with connectors useful?

The main advantage of using coil tubing with connectors is that it gives a greater degree of flexibility than straight tubing, as it can be stretched out or retracted as needed. This kind of tubing can be used for a range of applications, including instrumentation lines, robotics, and air tools.

Types of coil tubing with connectors

This type of coil tubing comes with a range of connections types, depending on what it needs to be connected to, as well as different numbers of coils. They are also available in different lengths and can be made from a range of different materials. Choosing which type of coil tubing to use in your system will depend on whether you require greater flexibility, a more lightweight material, high temperature resistance, or want to prioritise some other factor.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Manufacturer Series Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Connector Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Number of Tubes Number of Windings Special Features
RS庫存編號 917-2485
BrandRS PRO
HK$288.21
單位
CPC Red 6m 8mm 12mm PUR BSPT 3/8 10 bar -20°C +65°C - 30.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 700-5683
BrandRS PRO
HK$117.40
單位
USB Red 2m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS庫存編號 700-5655
BrandRS PRO
HK$156.94
單位
USB Blue 2m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS庫存編號 917-2334
BrandRS PRO
HK$140.80
單位
CPC Blue 4m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 23 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 917-2343
BrandRS PRO
HK$173.97
單位
CPC Blue 2m 8mm 12mm PUR BSPT 3/8 10 bar -20°C +65°C - 8.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 917-2347
BrandRS PRO
HK$179.97
單位
CPC Blue 4m 6.5mm 10mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 28 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 700-5718
BrandRS PRO
HK$282.10
單位
USB Red 6m 8mm 12mm PUR R 3/8 10 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS庫存編號 917-2448
BrandRS PRO
HK$219.10
單位
- Red 3.6m 8mm 10mm Nylon BSP 1/4" Male 15 bar -40°C +80°C - 21 Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics
RS庫存編號 917-2321
BrandRS PRO
HK$216.77
單位
- Black 3.6m 8mm 10mm Nylon BSP 1/4" Male 15 bar -40°C +80°C - 21 Excellent Flexibility/Retention, Light Weight, Superior Flow Characteristics
RS庫存編號 917-2353
BrandRS PRO
HK$288.21
單位
CPC Blue 6m 8mm 12mm PUR BSPT 3/8 10 bar -20°C +65°C - 30.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 917-2340
BrandRS PRO
HK$148.92
單位
CPC Blue 2m 6.5mm 10mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 12.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 700-5721
BrandRS PRO
HK$168.52
單位
N6C Blue 3.6m 7.5mm 10mm Nylon R 1/4 18 bar -10°C +80°C - - BSPT Fittings, Spring Protectors
RS庫存編號 917-2356
BrandRS PRO
HK$246.45
單位
CPC Blue 4m 8mm 12mm PUR BSPT 3/8 10 bar -20°C +65°C - 19.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 917-2337
BrandRS PRO
HK$156.92
單位
CPC Blue 4m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 52 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 700-5658
BrandRS PRO
HK$135.32
單位
USB Blue 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - Low Pressure Applications at Normal Room Temperatures
RS庫存編號 917-2476
BrandRS PRO
HK$180.40
單位
CPC Red 6m 6.5mm 10mm PUR BSPT 1/4, BSPT 3/8 10 bar -20°C +65°C - 44 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 917-2325
BrandRS PRO
HK$135.11
單位
CPC Blue 2m 5mm 8mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 23 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 917-2466
BrandRS PRO
HK$148.92
單位
CPC Red 2m 6.5mm 10mm PUR BSP 1/4" Male 10 bar -20°C +65°C - 12.5 Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics
RS庫存編號 700-5695
BrandRS PRO
HK$172.19
單位
USB Red 6m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - High Flexibility, Resistant to Abrasion Oils & Kinking
RS庫存編號 700-5649
BrandRS PRO
HK$135.32
單位
USB Red 4m 5mm 8mm PUR R 1/4 12 bar -20°C +70°C - - Low Pressure Applications at Normal Room Temperatures