Coil Tubing Without Connectors

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Manufacturer Series Number of Tubes Colour Maximum Operating Length Tube Inside Diameter Tube Outside Diameter Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Special Features
RS庫存編號 486-8939
BrandRS PRO
HK$707.35
毎卷:5 米
Reel(s)
1005T - Clear 5m 6mm 8mm Fluoropolymer 16 bar +150°C -40°C High Abrasion Resistance, PTFE Tubing with High Resistance to Aggressive & Corrosive Agents
RS庫存編號 317-724
BrandRS PRO
HK$89.95
毎卷:10 米
Reel(s)
6401 - Black 10m 3mm 6mm PVC - +60°C -10°C Battery Charging Rooms, Garages or Wherever Explosive Gases, Laboratories, Vapours or Powders May Exist
RS庫存編號 486-8901
BrandRS PRO
HK$225.75
毎卷:5 米
Reel(s)
1005T - Clear 5m 2.5mm 4mm Fluoropolymer 22 bar +150°C -40°C High Abrasion Resistance, PTFE Tubing with High Resistance to Aggressive & Corrosive Agents
RS庫存編號 415-0351
BrandRS PRO
HK$223.82
毎卷:30 米
Reel(s)
NLF - Black 30m 6mm 8mm Nylon 17 bar +80°C -40°C Flexible, High Resistance to Moisture Absorption, Light Weight & Durable Over a Wide Temperature Range, Resistant to a Wide Range of Chemicals, Silicone-free
RS庫存編號 486-8917
BrandRS PRO
HK$699.74
毎卷:5 米
Reel(s)
1005T - Clear 5m 4mm 6mm Fluoropolymer 20 bar +150°C -40°C High Abrasion Resistance, PTFE Tubing with High Resistance to Aggressive & Corrosive Agents
RS庫存編號 415-0373
BrandRS PRO
HK$320.10
毎卷:30 米
Reel(s)
NLF - Green 30m 6mm 8mm Nylon 17 bar +80°C -40°C Flexible, High Resistance to Moisture Absorption, Light Weight & Durable Over a Wide Temperature Range, Resistant to a Wide Range of Chemicals, Silicone-free
RS庫存編號 486-8945
BrandRS PRO
HK$968.97
毎卷:5 米
Reel(s)
1005T - Clear 5m 8mm 10mm Fluoropolymer 12 bar +150°C -40°C High Abrasion Resistance, PTFE Tubing with High Resistance to Aggressive & Corrosive Agents
RS庫存編號 415-0294
BrandRS PRO
HK$200.46
毎卷:30 米
Reel(s)
NLF - Black 30m 4.5mm 6mm Nylon 10 bar +80°C -40°C Flexible, High Resistance to Moisture Absorption, Light Weight & Durable Over a Wide Temperature Range, Resistant to a Wide Range of Chemicals, Silicone-free
RS庫存編號 486-8951
BrandRS PRO
HK$740.78
毎卷:5 米
Reel(s)
1005T - Clear 5m 10mm 12mm Fluoropolymer 16 bar +150°C -40°C High Abrasion Resistance, PTFE Tubing with High Resistance to Aggressive & Corrosive Agents
RS庫存編號 415-0301
BrandRS PRO
HK$200.46
毎卷:30 米
Reel(s)
NLF - Green 30m 4.5mm 6mm Nylon 16 bar +80°C -40°C Flexible, High Resistance to Moisture Absorption, Light Weight & Durable Over a Wide Temperature Range, Resistant to a Wide Range of Chemicals, Silicone-free