Copper Tubing

Copper tubing, or copper piping, are tubes made from copper - a strong yet flexile material. Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils.
Copper piping is popular due to various characteristics. It is hard for bacteria to grow on copper, so it is ideal for carrying water supplies. It is also a conductive material and is great for transferring heat in HVAC systems. Copper is a strong and durable material, with little corrosion, yet it is still flexible. Therefore it’s suitable for installing into buildings and systems where it is required to negotiate corners.
Copper tubing is available in various diameters to suit different applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Length Tube Inside Diameter Tube Outside Diameter Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 846-503
BrandRS PRO
HK$300.83
單位
10m 2.8mm 4mm 128 bar +200°C -50°C
RS庫存編號 846-474
BrandRS PRO
HK$551.05
單位
10m 0.178in 1/4in 120 bar +200°C -50°C
RS庫存編號 846-828
BrandRS PRO
HK$619.28
單位
10m 6.4mm 8mm 81 bar +200°C -50°C
RS庫存編號 846-525
BrandRS PRO
HK$554.22
單位
10m 4.4mm 6mm 112 bar +200°C -50°C
RS庫存編號 846-480
BrandRS PRO
HK$822.74
單位
10m 0.24in 5/16in 94 bar +200°C -50°C
RS庫存編號 846-531
BrandRS PRO
HK$1,034.063
/個 (每包:3個)
單位
3m 0.404in 1/2in 77 bar +200°C -50°C
RS庫存編號 846-496
BrandRS PRO
HK$813.84
單位
10m 0.303in 3/8in 77 bar +200°C -50°C
RS庫存編號 846-519
BrandRS PRO
HK$542.54
單位
10m 3.4mm 5mm 138 bar +200°C -50°C