Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 49 項產品
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS庫存編號 784-0076
BrandRS PRO
HK$399.85
單位
Push Pull 4/2 Push In 6 mm 6mm Push In ACV Red 16 bar - 300L/min -10°C +50°C 4/2 -
RS庫存編號 144-2688
BrandRS PRO
HK$941.58
毎包:10 個
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C 2 3
RS庫存編號 176-1739
BrandRS PRO
HK$900.42
單位
- Shut OFF G 3/4 19.05mm G - - 15 bar - 5200NL/min -10°C +50°C - -
RS庫存編號 144-2676
BrandRS PRO
HK$656.61
毎包:10 個
Bag(s)
Handle 3/2 - 1/8in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C 2 3
RS庫存編號 784-0079
BrandRS PRO
HK$215.32
單位
Lever 3/2 Metric M5 M5 Metric BR - 10 bar - 125L/min -10°C +50°C 3/2 -
RS庫存編號 144-2689
BrandRS PRO
HK$1,008.81
毎包:10 個
Bag(s)
Handle 3/2 - 1/4 in, 3/8 in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C 2 3
RS庫存編號 144-2672
BrandRS PRO
HK$707.06
毎包:10 個
Bag(s)
Handle 3/2 - 1/8in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C 2 3
RS庫存編號 144-2674
BrandRS PRO
HK$975.01
毎包:10 個
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C 2 3
RS庫存編號 144-2669
BrandRS PRO
HK$707.06
毎包:10 個
Bag(s)
Handle - - 1/4in BSPT - - - - - - - - -
RS庫存編號 176-2141
BrandRS PRO
HK$78.407
/個 (每包:10個)
單位
Handle - R 1/8 3.175mm - - Red 20 bar Brass 1.6m³/h -20°C +80°C 2 -
RS庫存編號 916-0962
BrandRS PRO
HK$32.36
/個 (每包:10個)
單位
Rotary Knob - - 8mm - HVFF Blue 10 bar Polyoxymethylene - 0°C +60°C 2 2
RS庫存編號 144-2681
BrandRS PRO
HK$740.86
毎包:10 個
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C 2 3
RS庫存編號 784-0072
BrandRS PRO
HK$347.60
單位
Push Pull 4/2 Push In 4 mm 4mm Push In BHP Red 16 bar - 300L/min -10°C +50°C 4/2 -
RS庫存編號 176-2145
BrandRS PRO
HK$123.947
/個 (每包:10個)
單位
Handle - - - - - Red 20 bar Brass - -20°C +80°C 2 -
RS庫存編號 144-2664
BrandRS PRO
HK$626.55
毎包:10 個
Bag(s)
Handle - - - - - - 9.9 kgf/cm², 990 kPa - - 0°C +60°C - -
RS庫存編號 144-2670
BrandRS PRO
HK$707.06
毎包:10 個
Bag(s)
Handle 3/2 - 1/8in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C 2 3
RS庫存編號 144-2665
BrandRS PRO
HK$626.55
毎包:10 個
Bag(s)
Handle - - - - - - 9.9 kgf/cm², 990 kPa - - 0°C +60°C - -
RS庫存編號 176-2142
BrandRS PRO
HK$79.257
/個 (每包:10個)
單位
Handle - R 1/4 6.35mm - - Red 20 bar Brass 1.4m³/h -20°C +80°C 2 -
RS庫存編號 916-0971
BrandRS PRO
HK$41.08
/個 (每包:10個)
單位
Rotary Knob - - 10mm - HVFF Blue 10 bar Polyoxymethylene - 0°C +60°C 2 2
RS庫存編號 144-2682
BrandRS PRO
HK$975.01
毎包:10 個
Bag(s)
Handle 3/2 - 1/4in BSPT - Blue 9.9 kgf/cm², 990 kPa - - 0°C +60°C 2 3