Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS庫存編號 420-2828
製造零件編號55102092
BrandAsco
HK$806.91
單位
Lever 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
RS庫存編號 420-2862
製造零件編號55102091
BrandAsco
HK$1,284.25
單位
Pedal 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
RS庫存編號 420-2812
製造零件編號55102089
BrandAsco
HK$899.64
單位
Lever 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
RS庫存編號 420-2878
製造零件編號55102094
BrandAsco
HK$1,318.46
單位
Pedal 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
RS庫存編號 420-2884
製造零件編號55102095
BrandAsco
HK$1,318.46
單位
Pedal 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
RS庫存編號 420-2913
製造零件編號55102086
BrandAsco
HK$891.52
單位
Push Button 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
RS庫存編號 136-6297
製造零件編號G651A3M020A0000
BrandAsco
HK$395.06
單位
- 3/2 G 1/4 1/4in G 651 - 16 bar Light Alloy - -10°C +50°C 3 2
RS庫存編號 420-2907
製造零件編號55102083
BrandAsco
HK$827.46
單位
Push Button 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
RS庫存編號 420-2840
製造零件編號55102096
BrandAsco
HK$1,174.95
單位
Lever 5/3 W1 G 1/4 1/4in G 551 - 10 bar Aluminium 760L/min -25°C +60°C 5/3 -
RS庫存編號 420-2799
製造零件編號55102088
BrandAsco
HK$735.02
單位
Lever 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
RS庫存編號 420-2834
製造零件編號55102093
BrandAsco
HK$935.68
單位
Lever 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
RS庫存編號 420-2890
製造零件編號55102082
BrandAsco
HK$843.13
單位
Push Button 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
RS庫存編號 330-2539
製造零件編號34303053
BrandAsco
HK$655.05
單位
- 3/2 G 3/8 3/8in G 112 - 16 bar Metal 200L/min -10°C +60°C 3/2 -
RS庫存編號 420-2856
製造零件編號55102097
BrandAsco
HK$1,217.79
單位
Lever 5/3 W1 G 1/4 1/4in G 551 - 10 bar Aluminium 760L/min -25°C +60°C 5/3 -