Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 32 項產品
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS庫存編號 493-9643
製造零件編號PXC-M111
BrandParker
HK$278.02
單位
Plunger 3/2 - - - PXC - 8 bar Metal 60L/min -15°C +60°C 3/2 -
RS庫存編號 867-5719
製造零件編號P31VB12LBNN
BrandParker
HK$238.08
單位
Handle - BSPP 1/4 1/4in BSPP P31 Black 17 bar Aluminium 42.4SCFM -40°C +80°C 1 2
RS庫存編號 493-9659
製造零件編號PXC-M521
BrandParker
HK$325.85
單位
Roller 3/2 - - - PXC - 8 bar Metal 250NL/min -15°C +60°C 3/2 -
RS庫存編號 389-6703
製造零件編號B43004RS
BrandParker
HK$672.18
單位
Roller 5/2 G 1/8 1/8in G B43 - - Die Cast Zinc 510L/min -10°C +80°C 5/2 -
RS庫存編號 389-6589
製造零件編號B43003FS
BrandParker
HK$937.87
單位
Pedal 3/2 G 1/8 1/8in G B43 - 10 bar Die Cast Zinc 510L/min -10°C +80°C 3/2 -
RS庫存編號 389-6674
製造零件編號B53004LS
BrandParker
HK$1,058.95
單位
Lever 5/2 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C 5/2 -
RS庫存編號 414-7535
製造零件編號PXB-B3911
BrandParker
HK$238.76
單位
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS庫存編號 410-505
製造零件編號B53004LT
BrandParker
HK$1,115.21
單位
Lever 5/2 G 1/4 1/4in G B53 - 10 bar Anodised Aluminium 1740L/min -10°C +80°C 5/2 -
RS庫存編號 389-6573
製造零件編號B53003HX
BrandParker
HK$907.39
單位
Button 3/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C 3/2 -
RS庫存編號 410-494
製造零件編號B53004HXS
BrandParker
HK$1,032.94
單位
Button 5/2 G 1/4 1/4in G 53 Black 10 bar Anodised Aluminium 1740L/min -10°C +80°C 5/2 -
RS庫存編號 867-5826
製造零件編號P32VB14LBNN
BrandParker
HK$497.85
單位
Handle - BSPP 1/2 1/2in BSPP P32 Black 17 bar Aluminium 258.5SCFM -40°C +80°C 1 2
RS庫存編號 389-6595
製造零件編號B43004FS
BrandParker
HK$991.56
單位
Pedal 5/2 G 1/8 1/8in G B43 - 10 bar Die Cast Zinc 510L/min -10°C +80°C 5/2 -
RS庫存編號 389-6680
製造零件編號B53004L
BrandParker
HK$1,162.33
單位
Lever 5/3 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C 5/3 -
RS庫存編號 414-7507
製造零件編號PXB-B3111B
BrandParker
HK$357.68
單位
Plunger 3/2 - - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS庫存編號 389-6668
製造零件編號B53003LS
BrandParker
HK$983.77
單位
Lever 3/2 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C 3/2 -
RS庫存編號 399-5260
製造零件編號LV4B6B
BrandParker
HK$1,890.00
單位
Handle 3/2 G 1/2 1/2 G LV Red/Yellow 17 bar Cast Aluminium Alloy - 0°C +70°C 3/2 -
RS庫存編號 389-6545
製造零件編號B43003BXS
BrandParker
HK$561.42
單位
Button 3/2 G 1/8 1/8in G 43 Black 10 bar Anodised Aluminium 510L/min -10°C +80°C 3/2 -
RS庫存編號 414-7541
製造零件編號PXB-B3921
BrandParker
HK$251.31
單位
Plunger 3/2 Push In 4 mm - - PXB - 9 bar - 60L/min -15°C +60°C 3/2 -
RS庫存編號 410-454
製造零件編號B53003LT
BrandParker
HK$1,037.23
單位
Lever 3/2 G 1/4 1/4in G B53 - 10 bar Die Cast Zinc 1740L/min -10°C +80°C 3/2 -
RS庫存編號 867-5817
製造零件編號P32VB13LBNN
BrandParker
HK$380.79
單位
Handle - BSPP 3/8 3/8in BSPP P32 Black 17 bar Aluminium 190.7SCFM -40°C +80°C 1 2