Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 51 項產品
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS庫存編號 722-378
製造零件編號03063802
BrandNorgren
HK$1,255.54
單位
Lever 3/2 G 1/4 1/4in G 03 Black 10 bar Zinc Alloy 965L/min 0°C +70°C 3/2 -
RS庫存編號 722-362
製造零件編號03062502
BrandNorgren
HK$1,137.14
單位
Knob 3/2 G 1/4 1/4in G 03 Black 10 bar Zinc Alloy 965L/min 0°C +70°C 3/2 -
RS庫存編號 761-0382
製造零件編號M/7328
BrandNorgren
HK$255.23
單位
Sleeve 3/2 G 1/4 1/4in G M/7300 - - Chrome Nickel Plated Brass 775NL/min -20°C +80°C 3/2 -
RS庫存編號 210-2827
製造零件編號03042802
BrandNorgren
HK$2,181.95
單位
Emergency Stop 3/2 G 1/8 1/8in G 03 Red 10 bar Die Cast Aluminium Alloy 335L/min 0°C +70°C 3/2 -
RS庫存編號 210-2849
製造零件編號03036602
BrandNorgren
HK$1,042.41
單位
Push Button 3/2 G 1/8 1/8in G 03 Red 10 bar Zinc Alloy 335L/min 0°C +70°C 3/2 -
RS庫存編號 722-441
製造零件編號X3067802
BrandNorgren
HK$1,358.27
單位
Lever 5/2 G 1/4 1/4in G X30 Black 10 bar Zinc Alloy 965L/min 0°C +70°C 5/2 -
RS庫存編號 724-267
製造零件編號X3044302
BrandNorgren
HK$819.87
單位
Toggle 5/2 G 1/8 1/8in G X30 Black 10 bar Zinc Alloy 335L/min 0°C +70°C 5/2 -
RS庫存編號 210-2833
製造零件編號03033502801
BrandNorgren
HK$2,172.46
單位
Push Button 3/2 G 1/8 1/8in G 03 Red 10 bar Die Cast Aluminium Alloy 335L/min 0°C +70°C 3/2 -
RS庫存編號 210-2861
製造零件編號03036702
BrandNorgren
HK$1,042.41
單位
Push Button 3/2 G 1/8 1/8in G 03 Green 10 bar Zinc Alloy 335L/min 0°C +70°C 3/2 -
RS庫存編號 722-463
製造零件編號03040202
BrandNorgren
HK$627.87
單位
Roller 3/2 G 1/8 1/8in G 03 - 10 bar Zinc Alloy 335L/min 0°C +70°C 3/2 -
RS庫存編號 722-384
製造零件編號03063702
BrandNorgren
HK$1,280.71
單位
Lever 3/2 G 1/4 1/4in G 03 Black 10 bar Zinc Alloy 965L/min 0°C +70°C 3/2 -
RS庫存編號 314-6238
製造零件編號S/666/14
BrandNorgren
HK$2,117.43
單位
Plunger 3/2 G 1/8 1/8in G S/666 - 10 bar Die Cast Zinc Alloy 197L/min -20°C +80°C 3/2 -
RS庫存編號 210-2883
製造零件編號03043202
BrandNorgren
HK$1,058.09
單位
Antenna 3/2 G 1/8 1/8in G 03 - 10 bar Zinc Alloy 335L/min 0°C +70°C 3/2 -
RS庫存編號 210-2906
製造零件編號03041802801
BrandNorgren
HK$1,872.04
單位
Key 3/2 G 1/8 1/8in G 03 Chrome 10 bar Zinc Alloy 335L/min 0°C +70°C 3/2 -
RS庫存編號 314-6317
製造零件編號S/666/126
BrandNorgren
HK$2,261.57
單位
Antenna 3/2 G 1/8 1/8in G S/666 - 10 bar Die Cast Zinc Alloy - -20°C +80°C 3/2 -
RS庫存編號 210-2776
製造零件編號03043702
BrandNorgren
HK$1,086.06
單位
Lever 3/2 G 1/8 1/8in G 03 Black 10 bar Zinc Alloy 335L/min 0°C +70°C 3/2 -
RS庫存編號 398-9170
製造零件編號X3363802
BrandNorgren
HK$1,754.90
單位
Lever 5/3 G 1/4 1/4in G X30 Black 10 bar Zinc Alloy 965L/min 0°C +70°C 5/3 -
RS庫存編號 314-6402
製造零件編號S/666/83/G
BrandNorgren
HK$2,221.19
單位
Push Button 3/2 G 1/8 1/8in G S/666 Green 10 bar Die Cast Zinc Alloy - -20°C +80°C 3/2 -
RS庫存編號 210-2877
製造零件編號03036802RS
BrandNorgren
HK$1,042.41
單位
Push Button 3/2 G 1/8 1/8in G 03 Black 10 bar Zinc Alloy 335L/min 0°C +70°C 3/2 -
RS庫存編號 314-6266
製造零件編號S/666/108
BrandNorgren
HK$4,487.57
單位
Roller Lever 3/2 G 1/8 1/8in G S/666 - 10 bar Die Cast Zinc Alloy 197L/min -20°C +80°C 3/2 -