Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS庫存編號 221-4560
製造零件編號81921701
BrandCrouzet
HK$352.97
單位
Roller Lever 3/2 - - - 81 - 8bar Zamak 200NL/min -5°C +50°C 3/2 -
RS庫存編號 305-6028
製造零件編號81921702
BrandCrouzet
HK$571.09
單位
Roller Lever 3/2 - - - 81 - 8bar Zamak 200NL/min -5°C +50°C 3/2 -
RS庫存編號 701-0701
製造零件編號89543105
BrandCrouzet
HK$561.50
單位
Roller 3/2 - - - 89 - 10 bar - 90NL/min -10°C +60°C 3/2 -
RS庫存編號 777-031
製造零件編號81290501
BrandCrouzet
HK$432.92
單位
Plunger - - - - 81 - 8 bar - 100NL/min -10°C +60°C 2 1
RS庫存編號 701-0704
製造零件編號89543205
BrandCrouzet
HK$1,001.14
單位
Roller 3/2 - - - 89 - 10 bar - 90NL/min -10°C +60°C 3/2 -
RS庫存編號 221-4627
製造零件編號81922210
BrandCrouzet
HK$1,065.60
單位
Rotary Knob 2/2 - - - 81 - 8bar Zamak 200Nm³/h -5°C +50°C 2/2 -
RS庫存編號 305-6034
製造零件編號81921501
BrandCrouzet
HK$312.08
單位
Plunger 3/2 - - - 81 - 8bar Zamak 200NL/min -5°C +50°C 3/2 -
RS庫存編號 777-047
製造零件編號81290001
BrandCrouzet
HK$390.22
單位
Plunger 3/2 - - - 81 - 8 bar - 100NL/min -10°C +60°C 3/2 -
RS庫存編號 701-0691
製造零件編號89543005
BrandCrouzet
HK$585.84
單位
Roller 3/2 - - - 89 - 10 bar - 90NL/min -10°C +60°C 3/2 -
RS庫存編號 221-4633
製造零件編號79452104
BrandCrouzet
HK$253.00
單位
- - - - - 79 - - - - - - - -
RS庫存編號 701-0708
製造零件編號89543305
BrandCrouzet
HK$1,039.32
單位
Roller 3/2 - - - 89 - 10 bar - 90NL/min -10°C +60°C 3/2 -
RS庫存編號 2509017473
製造零件編號81737501
BrandCrouzet
HK$931.42
單位
- - - - - - - - - - - - - -
RS庫存編號 2509017524
製造零件編號81921714
BrandCrouzet
HK$856.38
單位
- - - - - - - - - - - - - -
RS庫存編號 2509017568
製造零件編號81921911
BrandCrouzet
HK$1,021.44
單位
- - - - - - - - - - - - - -