Bearing Heaters

Bearing heaters are used to quickly and evenly increase the temperature of bearings via induction heating, which makes it easier to mount them onto a shaft. Most bearing heaters come in 230V and 110V versions.

 

What are bearing heaters used for?

Bearing heaters form part of the tools suite used when repairing or building power transmissions. They make it possible to install bearings without having to execute force using hand tools, which can cause damage.


You can also use bearing heaters to heat other components, like gears, pulleys, bushings and shrink rings, as long as the heated parts form a closed electrical circuit. 

 

Types of bearing heaters

Induction coil bearing heaters and portable bearing induction heaters are the main types available.

 

Coil bearing heaters distribute heat evenly onto bearings with an interference fit mounting. The attached coil is on the outside of the heater component, resulting in reduced heating periods and efficient energy consumption.

 

Portable induction heaters are lightweight, quiet and do not magnetise components. These heaters are suitable for bearings of up to 4.5kg.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Supply Voltage Maximum Bore Size Minimum Bore Size
RS庫存編號 845-9564
製造零件編號TIH100M 230V
BrandSKF
HK$34,748.20
單位
200 → 240V 400mm 20mm
RS庫存編號 497-9584
製造零件編號TIH030M 230V
BrandSKF
HK$22,646.05
單位
230V ac 300mm 20mm
RS庫存編號 448-7164
製造零件編號TMBH 1
BrandSKF
HK$17,069.76
單位
100 → 240V ac 100mm 20mm
RS庫存編號 680-8018
製造零件編號TIH030M/110V
BrandSKF
HK$23,922.41
單位
110V ac 300mm 20mm
RS庫存編號 732-4726
製造零件編號729659 C
BrandSKF
HK$7,740.19
單位
230V ac 100mm -
全新
RS庫存編號 197-7646
製造零件編號TWIM 15/230V
BrandSKF
HK$21,969.83
單位
230V ac 320mm 20mm
全新
RS庫存編號 197-7645
製造零件編號TWIM 15/110V
BrandSKF
HK$21,969.83
單位
110V ac 320mm 20mm