Drive Belts & V Belts

A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. The belts are designed to be fitted to the outer edge of the pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.
How to identify the correct belt
Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the drive belt still has any manufacturers part numbers printed on the belt. If this is not possible due to wear then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, the length and the width.
Measuring the length
The length of the drive or V belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.
Measuring the width
If you look at a belts cross section a V or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the Vee and the height of the vee. The two measurements relate to ’section’ size.
Belt Types
Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like,
A Section x Length
B Section x Length
Z Section x Length
XPZ Section x Length
SPZ Section x Length
SPB Section x Length
Applications and uses
Drive belts, V belts and wedge belts are used in a wide range of industrial power transmission applications that utilise pulleys, tensioners, sprockets and gears. Some of the most common are
• Conveyor rollers
• Generators
• Air conditioning compressors
• Water pumps
• Alternators
• Power steering pumps
• Automotive engines
• Lawn mowers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 106 項產品
Results per page
Description Price Length Inside Length Top Width Height Belt Section Minimum Pulley Diameter Series Material Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 474-2742
製造零件編號XPA 1320
BrandContitech
HK$141.06
單位
1.32m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 488-3398
製造零件編號XPB 2120
BrandContitech
HK$335.31
單位
2.12m - 16.5mm 13mm XPB 100mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 701-0613
製造零件編號XPA1357
BrandContitech
HK$132.93
單位
1.35m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 488-3348
製造零件編號XPB 1500
BrandContitech
HK$223.08
單位
1.5m - 16.5mm 13mm XPB 100mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 474-2770
製造零件編號XPA 1600
BrandContitech
HK$165.08
單位
1.6m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 474-2922
製造零件編號XPB 1600
BrandContitech
HK$238.07
單位
1.6m - 16.5mm 13mm XPB 100mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 474-2720
製造零件編號XPA 1180
BrandContitech
HK$130.69
單位
1.18m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 488-3225
製造零件編號XPA 1150
BrandContitech
HK$119.78
單位
1.15m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 474-2736
製造零件編號XPA 1250
BrandContitech
HK$130.42
單位
1.25m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 474-2821
製造零件編號XPA 2120
BrandContitech
HK$231.73
單位
2.12m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 716-7359
製造零件編號XPZ1087
BrandContitech
HK$77.91
單位
1.08m - 10mm 8mm XPZ 50mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 488-2991
製造零件編號XPZ 750
BrandContitech
HK$63.22
單位
750mm - 10mm 8mm XPZ 50mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 687-7884
製造零件編號XPA957
BrandContitech
HK$86.94
單位
957mm - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 488-3023
製造零件編號XPZ 830
BrandContitech
HK$67.50
單位
830mm - 10mm 8mm XPZ 50mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 474-2972
製造零件編號XPB 3000
BrandContitech
HK$450.51
單位
3m - 16.5mm 13mm XPB 100mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 488-3382
製造零件編號XPB 1900
BrandContitech
HK$284.51
單位
1.9m - 16.5mm 13mm XPB 100mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 474-2837
製造零件編號XPA 2240
BrandContitech
HK$237.95
單位
2.24m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 488-3326
製造零件編號XPA 1750
BrandContitech
HK$186.24
單位
1.75m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 716-7368
製造零件編號XPA1090
BrandContitech
HK$103.30
單位
1.09m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS庫存編號 488-3332
製造零件編號XPB 1320
BrandContitech
HK$192.88
單位
1.32m - 16.5mm 13mm XPB 100mm CONTI FO-Z Rubber -30°C +90°C