Collars

Collars are an important component which clamps onto a shaft without leaving any score marks.
The shaft collars supplied are renowned for their easy installation and effectiveness on both hardened and standard shafts. With a wide range of threaded bore sizes available a well-designed collar fixes to its corresponding shaft with precision and reliability, where it is a screw or a clamp version.

Features and Benefits
• Various diameters are available
• Both plastic and metal versions to suit your application
• A range of finishes, including black oxide and gloss

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Single/Double Wide One/Two Piece Fastening Shaft Diameter Threaded Bore Size Outside Diameter Width Material Finish
RS庫存編號 823-6991
BrandRS PRO
HK$21.01
單位
Single One Piece Screw 35mm M8 x 35 56mm 16mm Steel Zinc Plated
RS庫存編號 823-6939
BrandRS PRO
HK$23.78
毎包:5 個
Bag(s)
Single One Piece Screw 6mm M4 x 6 12mm 8mm Steel Zinc Plated
RS庫存編號 122-3453
BrandRS PRO
HK$29.02
單位
Single One Piece Screw 14mm M6 x 14 25mm 12mm Stainless Steel Corrosion Resistant
RS庫存編號 122-3458
BrandRS PRO
HK$43.15
單位
Single One Piece Screw 22mm M6 x 22 36mm 14mm Stainless Steel Corrosion Resistant
RS庫存編號 823-6957
BrandRS PRO
HK$9.11
單位
Single One Piece Screw 12mm M6 x 12 22mm 12mm Steel Zinc Plated
RS庫存編號 823-6976
BrandRS PRO
HK$13.58
單位
Single One Piece Screw 20mm M6 x 20 32mm 14mm Steel Zinc Plated
RS庫存編號 122-3449
BrandRS PRO
HK$21.81
毎包:2 個
Bag(s)
Single One Piece Screw 6mm M4 x 6 12mm 8mm Stainless Steel Corrosion Resistant
全新
RS庫存編號 182-8018
BrandRS PRO
HK$15.932
/個 (每包:5個)
單位
Single One Piece Screw 13mm M6 22mm 12mm Steel Zinc Plated
RS庫存編號 823-6941
BrandRS PRO
HK$23.06
毎包:3 個
Bag(s)
Single One Piece Screw 8mm M4 x 8 16mm 8mm Steel Zinc Plated
RS庫存編號 823-6951
BrandRS PRO
HK$11.18
單位
Single One Piece Screw 14mm M6 x 14 25mm 12mm Steel Zinc Plated
RS庫存編號 823-6995
BrandRS PRO
HK$33.43
單位
Single One Piece Screw 40mm M10 x 40 63mm 18mm Steel Zinc Plated
RS庫存編號 823-6960
BrandRS PRO
HK$11.22
單位
Single One Piece Screw 15mm M6 x 15 25mm 12mm Steel Zinc Plated
RS庫存編號 122-3451
BrandRS PRO
HK$32.77
毎包:2 個
Bag(s)
Single One Piece Screw 10mm M5 x 10 20mm 10mm Stainless Steel Corrosion Resistant
RS庫存編號 823-6932
BrandRS PRO
HK$25.65
毎包:5 個
Bag(s)
Single One Piece Screw 4mm M2.5 x 4 8mm 5mm Steel Zinc Plated
RS庫存編號 823-6963
BrandRS PRO
HK$11.26
單位
Single One Piece Screw 16mm M6 x 16 28mm 12mm Steel Zinc Plated
RS庫存編號 122-3456
BrandRS PRO
HK$31.88
單位
Single One Piece Screw 18mm M6 x 18 32mm 14mm Stainless Steel Corrosion Resistant
RS庫存編號 823-6982
BrandRS PRO
HK$18.41
單位
Single One Piece Screw 25mm M8 x 25 40mm 16mm Steel Zinc Plated
RS庫存編號 122-3459
BrandRS PRO
HK$47.85
單位
Single One Piece Screw 24mm M8 x 24 40mm 16mm Stainless Steel Corrosion Resistant
全新
RS庫存編號 182-8020
BrandRS PRO
HK$21.727
/個 (每包:3個)
單位
Single One Piece Screw 19mm M6 32mm 14mm Steel Zinc Plated
RS庫存編號 823-6998
BrandRS PRO
HK$23.14
單位
Single One Piece Screw 32mm M8 x 32 50mm 16mm Steel Zinc Plated