Keyless Bushes

Keyless bushes are a type of cylindrical metal bearing that is used in power transmission in pneumatic and hydraulic systems. They provide a connection between a shaft and a hub and fit onto the shaft without marking it, which means that they eliminate the wear and tear caused to mounted components by other types of bushings, such as taper bushes or connections.

How do keyless bushes work?

Keyless bushes are mounted onto a shaft and then kept there using hydraulic pressure, which means that there is less chance of any micro-movement, which can sometimes cause fretting, where the part is worn away. You simply need to set them in position and lock them with a torque wrench. After installation they are easy to adjust both radially (around the shaft) and axially (parallel to the shaft), meaning there is minimal time where the machine or part is out of action.

Types of keyless bushes

Keyless bushes all function similarly, but they come in varying sizes in terms of both their shaft diameter and outside diameter, as well as having a broad range of maximum torque, which is the rotational force that can be applied to the bush.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Shaft Diameter Outside Diameter Length Rated Torque Material
RS庫存編號 778-5008
BrandRS PRO
HK$117.68
單位
17mm 38mm 38mm 231Nm Steel
RS庫存編號 778-5010
BrandRS PRO
HK$157.98
單位
19mm 38mm 38mm 282Nm Steel
RS庫存編號 778-4938
BrandRS PRO
HK$94.43
單位
6mm 16mm 19mm 15.7Nm Steel
RS庫存編號 778-4948
BrandRS PRO
HK$107.70
單位
10mm 22.5mm 25.5mm 30.2Nm Steel
RS庫存編號 778-4960
BrandRS PRO
HK$133.91
單位
17mm 32mm 35mm 170.2Nm Steel
RS庫存編號 778-4941
BrandRS PRO
HK$95.62
單位
8mm 19mm 22mm 22.9Nm Steel
RS庫存編號 778-5014
BrandRS PRO
HK$159.03
單位
20mm 45mm 47.5mm 290Nm Steel
RS庫存編號 778-5017
BrandRS PRO
HK$156.87
單位
18mm 38mm 38mm 266Nm Steel
RS庫存編號 778-4954
BrandRS PRO
HK$114.90
單位
14mm 25.5mm 28.5mm 43.9Nm Steel
RS庫存編號 778-5020
BrandRS PRO
HK$181.67
單位
25mm 45mm 47.5mm 392Nm Steel
RS庫存編號 778-4932
BrandRS PRO
HK$69.94
單位
7mm 19mm 22mm 20.1Nm Steel
RS庫存編號 778-4935
BrandRS PRO
HK$83.79
單位
5mm 16mm 19mm 11.8Nm Steel
RS庫存編號 778-4950
BrandRS PRO
HK$114.53
單位
12mm 22.5mm 25.5mm 39Nm Steel
RS庫存編號 778-4957
BrandRS PRO
HK$105.87
單位
11mm 22.5mm 25.5mm 34.1Nm Steel
RS庫存編號 778-4944
BrandRS PRO
HK$98.15
單位
9mm 19mm 22mm 26.1Nm Steel
RS庫存編號 778-4966
BrandRS PRO
HK$117.16
單位
16mm 25.5mm 28.5mm 53Nm Steel
RS庫存編號 778-5023
BrandRS PRO
HK$116.90
單位
22mm 45mm 47.5mm 316Nm Steel
RS庫存編號 778-5026
BrandRS PRO
HK$180.68
單位
24mm 45mm 47.5mm 380Nm Steel
RS庫存編號 778-4963
BrandRS PRO
HK$116.05
單位
15mm 25.5mm 28.5mm 15.1Nm Steel