Taper Bushes

Taper bushes are a locking mechanism used for fixing pulleys, sprockets and couplings to drive shafts. They are typically used in power transmission drives. Taper bushes are made from precision cast iron and are computer-etched for size identification.

How do taper bushes work?

The taper part of the component is driven together with the mating hub by high tensile screws, allowing the bush to be firmly secured to the shaft. The force of the clamp enables transmission of high torque (rotational force). This design ensures a successful installation of sprockets and pulleys onto shafts with simple positioning for alignment.

What are taper bushes used for?

Taper bushes are typically used on shafts to mount pulleys, sprockets and sheaves. They are split, flangeless bushings that use screws to tighten on the shaft and provide excellent clamping force. Taper bushes are commonly used in flush mounting ceiling lights, as they have evenly spaced installation making them highly effective in high-torque applications when installed correctly.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 71 項產品
Results per page
Description Price Bush Series Shaft Diameter Outside Diameter Length Maximum Tightening Torque
RS庫存編號 184-173
BrandRS PRO
HK$82.71
單位
2012 50mm 70mm 32mm 30.4Nm
RS庫存編號 146-5440
BrandRS PRO
HK$55.16
單位
1108 10mm 38mm 22mm 5.6Nm
RS庫存編號 146-5461
BrandRS PRO
HK$217.37
單位
3020 25mm 108mm 51mm 90Nm
RS庫存編號 184-606
BrandRS PRO
HK$64.01
單位
1610 40mm 57mm 25mm 19.6Nm
RS庫存編號 183-394
BrandRS PRO
HK$64.01
單位
1610 42mm 57mm 25mm 19.6Nm
RS庫存編號 146-5463
BrandRS PRO
HK$241.52
單位
3020 30mm 108mm 51mm 90Nm
RS庫存編號 184-218
BrandRS PRO
HK$64.01
單位
1610 35mm 57mm 25mm 19.6Nm
RS庫存編號 183-754
BrandRS PRO
HK$42.73
單位
1108 19mm 38mm 22mm 5.6Nm
RS庫存編號 183-546
BrandRS PRO
HK$82.71
單位
2012 42mm 70mm 32mm 30.4Nm
RS庫存編號 184-139
BrandRS PRO
HK$82.71
單位
2012 45mm 70mm 32mm 30.4Nm
RS庫存編號 184-612
BrandRS PRO
HK$82.71
單位
2012 25mm 70mm 32mm 30.4Nm
RS庫存編號 182-931
BrandRS PRO
HK$57.66
單位
1210 20mm 47.5mm 25mm 19.6Nm
RS庫存編號 146-5464
BrandRS PRO
HK$241.52
單位
3020 35mm 108mm 51mm 90Nm
RS庫存編號 184-224
BrandRS PRO
HK$64.01
單位
1610 38mm 57mm 25mm 19.6Nm
RS庫存編號 184-628
BrandRS PRO
HK$55.31
單位
1210 28mm 47.5mm 25mm 19.6Nm
RS庫存編號 146-5448
BrandRS PRO
HK$141.70
單位
2517 22mm 85.5mm 45mm 48Nm
RS庫存編號 146-5458
BrandRS PRO
HK$141.70
單位
2517 50mm 85.5mm 45mm 48Nm
RS庫存編號 146-5462
BrandRS PRO
HK$241.52
單位
3020 28mm 108mm 51mm 90Nm
RS庫存編號 183-417
BrandRS PRO
HK$82.71
單位
2012 35mm 70mm 32mm 30.4Nm
RS庫存編號 146-5453
BrandRS PRO
HK$141.70
單位
2517 35mm 85.5mm 45mm 48Nm