Couplings

Couplings are used to join two shafts together for the purpose of transmitting power.


Couplings can be either material flexing or mechanical flexing.


Typical uses for couplings are motor to pump, motor to gear box and motor to electric actuator.


Factors to consider unless you are replacing a like for like coupling are:


  • Horsepower of the motor

  • RPM

  • BSE (the distance between shaft ends

  • Operating temperature

  • Space available

  • Run cycle

  • Angular, parallel or axial misalignment handling

There are many different types of couplings available and many factors should be considered before deciding on a specific type.


Some of the types of couplings available:


General purpose, backlash free, flexible beam couplings feature multiple helical cuts and are machined from one piece material. They have 0.4 to 12 Nm nominal torque range and reduces wind-up compared to single beam coupling. Flexible beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. A common industrial application arises when a motor is connected to a pump. Factory automation equipment and other machine tools rely on flexible beam couplings to transmit power from a motor source.


Bellows couplings are made of a thin-walled, flexible metal corrugation (bellows) that is connected between two clamping hubs. They are designed to create a low inertia zero-backlash coupling which will last a long time without maintenance. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They’re best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.


Jaw couplings are used within electrical motor and internal combustion systems to transmit power (torque). They are designed to connect two shafts, enabling smooth torque transmission and reducing loss of power. Jaw couplings work by preventing shock loading (the sudden and drastic increase of load in a system) and/or accommodating shaft misalignment where this has been caused by thermal expansion or manufacturing inefficiencies.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Bore Coupling Types Outside Diameter Length Fastening Type Torque Rating Torsional Stiffness Moment of Inertia Misalignment - Angular Misalignment - Parallel Misalignment - Axial Bellows Material Shore Hardness Suitable For Use With
RS庫存編號 862-5852
製造零件編號F120HTBFLG
BrandSKF
HK$1,566.14
單位
- Tyre Coupling 314mm 65.5mm - 3547Nm 296Nm/rad - 3.2mm 4mm - - -
RS庫存編號 862-5773
製造零件編號F60HTBFLG
BrandSKF
HK$345.60
單位
- Tyre Coupling 165mm 41.5mm - 318Nm 26Nm/rad - 1.6mm 2mm - - -
RS庫存編號 837-1060
製造零件編號L035NR
BrandSKF
HK$20.82
單位
- Straight Jaw Coupling 15.9mm - - - - - 0.38mm - - - -
RS庫存編號 862-5802
製造零件編號F80NRTYRE
BrandSKF
HK$306.28
單位
- Tyre Coupling 211mm 44.5mm - 759Nm 63Nm/rad - 2.1mm 2.6mm - - -
RS庫存編號 862-5856
製造零件編號F120NRTYRE
BrandSKF
HK$567.31
單位
- Tyre Coupling 314mm 79.5mm - 3547Nm 296Nm/rad - 3.2mm 4mm - - -
RS庫存編號 862-5824
製造零件編號F100FTBFLG
BrandSKF
HK$910.40
單位
- Tyre Coupling 254mm 64.5mm - 1517Nm 126Nm/rad - 2.6mm 3.3mm - - -
RS庫存編號 837-1063
製造零件編號L075
BrandSKF
HK$128.81
單位
9mm Straight Jaw Coupling 44.5mm 21mm Set Screw - - - - - - - - -
RS庫存編號 862-5830
製造零件編號F110FRTYRE
BrandSKF
HK$919.92
單位
- Tyre Coupling 279mm 63.5mm - 2137Nm 178Nm/rad - 2.9mm 3.7mm - - -
RS庫存編號 862-5761
製造零件編號F60FRTYRE
BrandSKF
HK$290.68
單位
- Tyre Coupling 165mm 41.5mm - 318Nm 26Nm/rad - 1.6mm 2mm - - -
RS庫存編號 862-5799
製造零件編號F80FTBFLG
BrandSKF
HK$634.46
單位
- Tyre Coupling 211mm 57.5mm - 759Nm 63Nm/rad - 2.1mm 2.6mm - - -
RS庫存編號 862-5840
製造零件編號F120FRTYRE
BrandSKF
HK$729.41
單位
- Tyre Coupling 314mm 65.5mm - 3547Nm 296Nm/rad - 3.2mm 4mm - - -
RS庫存編號 862-5821
製造零件編號F100FRTYRE
BrandSKF
HK$418.36
單位
- Tyre Coupling 254mm 58.5mm - 1517Nm 126Nm/rad - 2.6mm 3.3mm - - -
RS庫存編號 862-5777
製造零件編號F60NRTYRE
BrandSKF
HK$129.96
單位
- Tyre Coupling 165mm 41.5mm - 318Nm 26Nm/rad - 1.6mm 2mm - - -
RS庫存編號 862-5843
製造零件編號F110HTBFLG
BrandSKF
HK$1,114.26
單位
- Tyre Coupling 279mm 63.5mm - 2137Nm 178Nm/rad - 2.9mm 3.7mm - - -
RS庫存編號 862-5834
製造零件編號F110FTBFLG
BrandSKF
HK$1,114.26
單位
- Tyre Coupling 279mm 63.5mm - 2137Nm 178Nm/rad - 2.9mm 3.7mm - - -
RS庫存編號 837-1072
製造零件編號L070NR
BrandSKF
HK$20.82
單位
- Straight Jaw Coupling 35mm - - - - - 0.38mm - - - -
RS庫存編號 862-5859
製造零件編號F120FTBFLG
BrandSKF
HK$1,677.22
單位
- Tyre Coupling 314mm 79.5mm - 3547Nm 296Nm/rad - 3.2mm 4mm - - -
RS庫存編號 862-5770
製造零件編號F60FTBFLG
BrandSKF
HK$345.60
單位
- Tyre Coupling 165mm 41.5mm - 318Nm 26Nm/rad - 1.6mm 2mm - - -
RS庫存編號 862-5846
製造零件編號F110NRTYRE
BrandSKF
HK$561.25
單位
- Tyre Coupling 279mm 63.5mm - 2137Nm 178Nm/rad - 2.9mm 3.7mm - - -
RS庫存編號 862-5828
製造零件編號F100HTBFLG
BrandSKF
HK$910.40
單位
- Tyre Coupling 254mm 58.5mm - 1517Nm 126Nm/rad - 2.6mm 3.3mm - - -