CV Boots

What are CV joint gaiters?
Constant velocity joint (CV joint) gaiters are a covering used to protect and extend the life of a CV joint. They provide protection from the ingress of dust, dirt and corrosive elements.

What are CV joint gaiters made from?
CV gaiters are typically made from durable synthetic rubbers (such as polychloroprene) or plastic. This ensures that they are resistant to most oils, chemicals and greases. Some models can be filled with grease to help with the lubrication of plain bearing points. Their durable construction gives them a long working life, in which they will need little or no maintenance.

How do you install CV joint gaiters?
Gaiters are incredibly easy to install over a joint. Simply put the gaiter in place over the joint, and use nylon cable ties on the locating ring on the outside of the gaiter. This covers the joint, offering protection while the ties firmly secure the gaiter in place.

In a situation where a double joint is being used, it is advised to use to use two joint gaiters to provide maximum protection to the joint.

Should every joint be covered with a gaiter?
Some joints do not require gaiters to offer additional protection. For example, joints with needle roller bearings will not benefit.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Size Bore Overall Diameter Overall Length Material Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 790-6848
BrandRS PRO
HK$85.05
單位
4 24.5mm 48mm 50mm Polychloroprene - -
RS庫存編號 790-6841
BrandRS PRO
HK$80.03
單位
5 27.5mm 52mm 56mm Polychloroprene - -
RS庫存編號 790-6832
BrandRS PRO
HK$74.75
單位
1 15mm 28mm 34mm Polychloroprene - -
RS庫存編號 790-6835
BrandRS PRO
HK$75.01
單位
2 16.5mm 32mm 40mm Polychloroprene - -
RS庫存編號 790-6845
BrandRS PRO
HK$82.55
單位
1 30.5mm 56mm 65mm Polychloroprene - -
RS庫存編號 790-6857
BrandRS PRO
HK$115.21
單位
3 40mm 75mm 82mm Polychloroprene - -
RS庫存編號 790-6839
BrandRS PRO
HK$75.36
單位
3 20.5mm 40mm 45mm Polychloroprene - -
RS庫存編號 790-6854
BrandRS PRO
HK$82.73
單位
2 35.5mm 66mm 72mm Polychloroprene - -
RS庫存編號 790-6860
BrandRS PRO
HK$137.00
單位
5 50mm 92mm 108mm Polychloroprene - -
RS庫存編號 790-6851
BrandRS PRO
HK$115.41
單位
4 45mm 84mm 95mm Polychloroprene - -