HRC Coupling Flanges

HRC coupling flanges are simple fittings with tapered locking bush fixings. They are commonly used in applications involving electric motors and rotating shafts.

What are HRC coupling flanges made of?

HRC couplings are made up of 2 cast-iron halves that are attached to shafts by either a hub mount or flange mount taper bushes. Between these two halves is a rubber 'spider' that acts as a shock absorber.

What are the different types of HRC coupling flanges?

There are three main types of HRC coupling flanges: H, F and B, and it's important to choose the right one for each application. H stands for Hub insertion, F is for Flange insertion and B is for Bore flange.

With a hub flange, you insert the tapered locking bush from the outer hub side, whereas with a flange type you insert the tapered locking bush from the inner flange side. A bore flange comes ready made with a pilot bore flange. You can also mix all three types together.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Type Bore Bore Depth Length Overall Diameter Material Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 184-735
BrandRS PRO
HK$114.69
單位
H 28mm 23.5mm 29mm 85mm Nitrile Rubber +100°C -40°C
RS庫存編號 183-192
BrandRS PRO
HK$114.69
單位
F 28mm 23.5mm 29mm 85mm Nitrile Rubber +100°C -40°C
RS庫存編號 183-209
BrandRS PRO
HK$130.31
單位
F 42mm 26.5mm 38mm 112mm Nitrile Rubber +100°C -40°C
RS庫存編號 184-763
BrandRS PRO
HK$176.98
單位
F 42mm 26.5mm 38mm 130mm Nitrile Rubber +100°C -40°C
RS庫存編號 184-684
BrandRS PRO
HK$176.98
單位
H 42mm 26.5mm 38mm 130mm Nitrile Rubber +100°C -40°C
RS庫存編號 183-186
BrandRS PRO
HK$72.90
單位
F 25mm 23.5mm 29mm 69mm Nitrile Rubber +100°C -40°C
RS庫存編號 184-785
BrandRS PRO
HK$77.26
單位
H 25mm 23.5mm 29mm 69mm Nitrile Rubber +100°C -40°C
RS庫存編號 184-779
BrandRS PRO
HK$130.31
單位
H 42mm 26.5mm 38mm 112mm Nitrile Rubber +100°C -40°C