HRC Coupling Inserts

HRC coupling inserts are rubber replacement inserts suitable for a wide range of transmission coupling applications. Choosing a high quality rubber insert is as important as the accurate alignment of coupling, as the inserts play a key role in shock and vibration absorption.

What are HRC coupling inserts used for?

HRC coupling inserts are used in a wide range of applications, such as hydraulic machinery, conveyors, hydraulic pumps, wood-turning equipment, electric motors, milling machines, crushers and compressors. They are available in natural rubber for use in varying ambient temperatures. The taper bush fixings allow for quick and easy assembly, and alignment can be checked easily using a straightedge.

How to choose the right HRC coupling inserts

The choice of HRC coupling insert depends on the preferred shaft attachment strategy. These could include F flange type coupling, bush mounted, or H flange bush attachment types. One complete coupling comprises of two flanges and one insert, which you can order separately.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Bore Length Material Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 183-798
BrandRS PRO
HK$46.12
單位
32mm 29mm Nitrile Rubber +100°C -40°C
RS庫存編號 183-782
BrandRS PRO
HK$29.02
單位
31mm 29mm Nitrile Rubber +100°C -40°C
RS庫存編號 183-805
BrandRS PRO
HK$76.84
單位
45mm 38mm Nitrile Rubber +100°C -40°C
RS庫存編號 183-811
BrandRS PRO
HK$94.48
單位
50mm 38mm Nitrile Rubber +100°C -40°C