Seals & O-Rings

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assembly by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage to protect and maintain pressure whilst keeps debris out, ensuring proper function and safety. Seals and O-rings are used in various fields and industries including automotive, aerospace and general engineering.

How do seals and O-rings work?
A seal or O-ring is seated in a groove in one of the two parts to be joined then compressed between these two components to the corresponding groove creating a securely sealed joint. They can be used in dynamic joints where there is movement as well as in static or fixed applications.

Types of seals and O-rings
Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance or when looking after a range of sealed part to ensure the correct size is available.

Seals and O-rings are typically made of elastomers like nitrile rubber and silicone, but they also come in plastics, metals and other materials. This variety of material allows for specific seal and O-rings to be used to ensure the best fitting and most reliable seal.

Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 159 項產品
Results per page
Description Price Inside Diameter Outside Diameter Thickness Type Material Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 521-5752
BrandRS PRO
HK$348.92
單位
- 25.4mm - O-Ring Seal Carbon Steel, Stainless Steel - -
RS庫存編號 245-9612
BrandRS PRO
HK$1,013.92
整套:1 個
Kit(s)
- - - Metric O-Ring Splicing Kit Viton® - -
RS庫存編號 689-574
BrandRS PRO
HK$23.02
毎包:50 個
Bag(s)
1/8in 1/4in 1/16in O-Ring Seal Nitrile Rubber -30°C +120°C
RS庫存編號 689-552
BrandRS PRO
HK$124.74
毎包:50 個
Bag(s)
18.7mm 26mm 1.5mm Bonded Seal Nitrile Rubber -10°C +80°C
RS庫存編號 128-899
BrandRS PRO
HK$36.62
毎包:50 個
Bag(s)
9.6mm 14.4mm 2.4mm O-Ring Seal Nitrile Rubber -30°C +120°C
RS庫存編號 689-473
BrandRS PRO
HK$100.98
毎包:50 個
Bag(s)
13.74mm 20.57mm 2.03mm Bonded Seal Nitrile Rubber -10°C +80°C
RS庫存編號 129-038
BrandRS PRO
HK$52.24
毎包:50 個
Bag(s)
7.65mm 11.11mm 1.78mm O-Ring Seal Fluorocarbon Elastomer -20°C +200°C
RS庫存編號 749-610
BrandRS PRO
HK$4.435
/個 (每包:4個)
單位
14mm 21.5 → 23.5mm 5.5mm V-Ring Seal Nitrile Rubber -40°C +100°C
RS庫存編號 128-940
BrandRS PRO
HK$50.92
毎包:50 個
Bag(s)
26.5mm 32.5mm 3mm O-Ring Seal Nitrile Rubber -30°C +120°C
RS庫存編號 129-022
BrandRS PRO
HK$43.86
毎包:50 個
Bag(s)
6.07mm 9.52mm 1.78mm O-Ring Seal Fluorocarbon Elastomer -20°C +200°C
RS庫存編號 129-016
BrandRS PRO
HK$50.57
毎包:50 個
Bag(s)
5.28mm 8.73mm 1.78mm O-Ring Seal Fluorocarbon Elastomer -20°C +200°C
RS庫存編號 689-697
BrandRS PRO
HK$42.49
毎包:50 個
Bag(s)
11/16in 7/8in 3/32in O-Ring Seal Nitrile Rubber -30°C +120°C
RS庫存編號 128-934
BrandRS PRO
HK$40.86
毎包:50 個
Bag(s)
24.5mm 30.5mm 3mm O-Ring Seal Nitrile Rubber -30°C +120°C
RS庫存編號 689-518
BrandRS PRO
HK$268.97
毎包:50 個
Bag(s)
33.89mm 42.8mm 2.5mm Bonded Seal Nitrile Rubber -10°C +80°C
RS庫存編號 128-906
BrandRS PRO
HK$32.39
毎包:50 個
Bag(s)
11.6mm 16.4mm 2.4mm O-Ring Seal Nitrile Rubber -30°C +120°C
RS庫存編號 689-524
BrandRS PRO
HK$164.69
毎包:50 個
Bag(s)
10.7mm 16mm 1.5mm Bonded Seal Nitrile Rubber -10°C +80°C
RS庫存編號 128-912
BrandRS PRO
HK$48.99
毎包:50 個
Bag(s)
14.6mm 19.4mm 2.4mm O-Ring Seal Nitrile Rubber -30°C +120°C
RS庫存編號 689-489
BrandRS PRO
HK$109.84
毎包:50 個
Bag(s)
17.28mm 23.8mm 2.03mm Bonded Seal Nitrile Rubber -10°C +80°C
RS庫存編號 689-495
BrandRS PRO
HK$107.20
毎包:50 個
Bag(s)
21.54mm 28.58mm 2.5mm Bonded Seal Nitrile Rubber -10°C +80°C
RS庫存編號 128-805
BrandRS PRO
HK$26.50
毎包:50 個
Bag(s)
4.1mm 7.3mm 1.6mm O-Ring Seal Nitrile Rubber -30°C +120°C