Gear Racks

A gear rack is a mechanical component that forms part of a linear actuator, which transfers rotational movement into linear movement. 


Gear racks work in conjunction with pinions (circular gears) to create vertical and horizontal movement, for example, in lifting equipment. Both the gear rack and the pinion have teeth cut into them. Applying rotational movement to the pinion causes its teeth to interact with the teeth on the straight gear rack, creating linear movement. 


What are gear racks used for?

Gear racks are important for applications where shaft rotation is done by hand or a motor. They are also used to control valves in pipeline transport. 

 

Apart from usage in lifting mechanisms, gear racks can help directional change. They provide rigidness coupled with responsiveness for increased control, which is ideal for steering systems. 


Their main advantages are their simple design, significant load carrying capacity and unlimited length design capabilities.


Types of gear racks

Conveying systems use fixed racks, where the rack and pinion are joined with straight or helical teeth and the rack remains stationary.


Extrusion systems make use of moving racks, which rotate around the gear, supported by roller mechanisms.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 29 項產品
Results per page
Description Price Module Material Flexibility Overall Length Number of Teeth Pitch Centre Height Face Width Maximum Operating Temperature
RS庫存編號 876-2406
BrandRS PRO
HK$189.27
單位
0.5 Steel - 300mm - 9.5mm 5mm -
RS庫存編號 876-2412
BrandRS PRO
HK$320.26
單位
1 Steel - 1000mm - 11mm 10mm -
RS庫存編號 876-2416
BrandRS PRO
HK$484.43
單位
1.5 Steel - 1000mm - 18.5mm 15mm -
全新
RS庫存編號 182-7855
BrandRS PRO
HK$383.83
單位
1.5 Steel - 500mm - 15.5mm 17mm -
RS庫存編號 521-7792
BrandRS PRO
HK$365.87
單位
2 Steel - 500mm 80 23mm 20mm -
RS庫存編號 876-2419
BrandRS PRO
HK$209.88
單位
1 Steel - 300mm - - 6mm -
RS庫存編號 521-7809
BrandRS PRO
HK$815.26
單位
1 Stainless Steel - 500mm 160 11mm 10mm -
全新
RS庫存編號 182-7960
BrandRS PRO
HK$270.37
單位
2.0 - - 250mm - 9mm 15.4mm -
全新
RS庫存編號 182-7858
BrandRS PRO
HK$361.62
單位
1.0 Steel - 500mm - 9mm 10mm -
全新
RS庫存編號 182-7984
BrandRS PRO
HK$111.04
單位
1.0 - - 250mm - 8mm 9mm -
RS庫存編號 521-7837
BrandRS PRO
HK$570.92
單位
1 POM Flexible 2000mm 636 0.9mm 5mm +100°C
RS庫存編號 521-7770
BrandRS PRO
HK$231.59
單位
1 Steel Flexible 500mm 160 11mm 10mm +100°C
RS庫存編號 122-3445
BrandRS PRO
HK$480.62
單位
- Aluminium - - - - - -
全新
RS庫存編號 182-7861
BrandRS PRO
HK$772.00
單位
2.0 Steel - 1000mm - 18mm 20mm -
RS庫存編號 876-2400
BrandRS PRO
HK$209.36
單位
0.8 Steel - 300mm - 11.2mm 6mm -
RS庫存編號 122-3443
BrandRS PRO
HK$1,602.28
單位
1.5 Plastic Flexible 2000mm - 1mm 6.5mm +100°C
全新
RS庫存編號 182-7921
BrandRS PRO
HK$77.25
單位
0.7 - - 250mm - 6mm 6mm -
全新
RS庫存編號 182-7854
BrandRS PRO
HK$674.95
單位
1.0 Steel - 1000mm - 14mm 15mm -
全新
RS庫存編號 182-7860
BrandRS PRO
HK$385.76
單位
2.0 Steel - 500mm - 18mm 20mm -
全新
RS庫存編號 182-7857
BrandRS PRO
HK$766.69
單位
1.5 Steel - 1000mm - 15.5mm 17mm -