Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 90 項產品
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS庫存編號 172-1214
製造零件編號KB20
BrandINA
HK$517.80
單位
- Closed - - 20mm 32mm 45mm 1660N 1570N
RS庫存編號 172-1215
製造零件編號KB20-PP
BrandINA
HK$552.32
單位
- Closed - With Seals 20mm 32mm 45mm 1660N 1570N
全新
RS庫存編號 194-7171
製造零件編號KGBO30-PP-AS
BrandINA
HK$1,514.66
單位
30mm Open 35mm With Seals 30mm - 68mm 3700N 3000N
RS庫存編號 172-1224
製造零件編號KB40
BrandINA
HK$995.05
單位
- Closed - - 40mm 62mm 80mm 6400N 5600N
RS庫存編號 172-1216
製造零件編號KB20-PP-AS
BrandINA
HK$603.62
單位
- Closed - With Seals 20mm 32mm 45mm 1660N 1570N
全新
RS庫存編號 194-7172
製造零件編號KGBO40-PP-AS
BrandINA
HK$2,088.71
單位
40mm Open 45mm With Seals 40mm - 80mm 6100N 4600N
RS庫存編號 172-1225
製造零件編號KB40-PP
BrandINA
HK$1,008.21
單位
- Closed - With Seals 40mm 62mm 80mm 6400N 5600N
RS庫存編號 172-1217
製造零件編號KB25
BrandINA
HK$680.63
單位
- Closed - - 25mm 40mm 58mm 2950N 2850N
RS庫存編號 172-1234
製造零件編號KBS20-PP-AS
BrandINA
HK$697.61
單位
- Closed - With Seals 20mm 32mm 45mm 1660N 1570N
全新
RS庫存編號 194-7181
製造零件編號KGSNG40-PP-AS
BrandINA
HK$1,967.17
單位
40mm Open 45mm With Seals 40mm - 80mm 10200N 9600N
RS庫存編號 172-1231
製造零件編號KBO30-PP-AS
BrandINA
HK$1,104.77
單位
- Open - With Seals 30mm 47mm 68mm 3700N 3000N
RS庫存編號 172-1299
製造零件編號KSO50-PP
BrandINA
HK$2,145.32
單位
- Open - With Seals 50mm 75mm 100mm 15100N 13900N
全新
RS庫存編號 194-7173
製造零件編號KGBO50-PP-AS
BrandINA
HK$3,216.66
單位
50mm Open 50mm With Seals 50mm - 100mm 8900N 6600N
RS庫存編號 172-1212
製造零件編號KB16-PP
BrandINA
HK$481.71
單位
- Closed - With Seals 16mm 26mm 36mm 840N 780N
RS庫存編號 172-1232
製造零件編號KBO40-PP-AS
BrandINA
HK$1,451.42
單位
- Open - With Seals 40mm 62mm 80mm 6100N 4600N
RS庫存編號 172-1296
製造零件編號KSO30-PP
BrandINA
HK$1,153.17
單位
- Open - With Seals 30mm 47mm 68mm 5900N 6000N
全新
RS庫存編號 194-7186
製造零件編號KGSNOS25-PP-AS
BrandINA
HK$1,194.69
單位
25mm Open 30mm With Seals 25mm - 58mm 3950N 4300N
RS庫存編號 172-1293
製造零件編號KS50-PP
BrandINA
HK$1,326.37
單位
- Closed - With Seals 50mm 75mm 100mm 15100N 13900N
RS庫存編號 172-1226
製造零件編號KB40-PP-AS
BrandINA
HK$1,211.72
單位
- Closed - With Seals 40mm 62mm 80mm 6400N 5600N
全新
RS庫存編號 194-7166
製造零件編號KGBAO20-PP-AS
BrandINA
HK$1,394.81
單位
20mm Open 25mm With Seals 20mm - 45mm 1600N 1280N