Linear Ball Bearings

Linear Ball Bearings are designed to provide a free motion in one direction. These are the most common type of linear slide, offering a smooth precision motion along a single axis linear design. Most commonly used within the furniture industry as a ball bearing drawer slide.
How they work?
Linear Ball Bearings are housed in a linear base, with self-lubrication properties that increase reliability. Most commonly constructed from materials such as aluminium, steel and the ball bearing slides consist of two linear rows of ball bearings contained by four rods and on differing sides of the base. This low friction linear movement can be powered by either a drive mechanism or by hand.
Applications
Ball bearing slide applications include delicate instrumentation, robotic assembly, cabinetry, appliances and clean room environments, which primarily serve the manufacturing industry but also the furniture, electronics and construction industries.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Inner Diameter Linear Ball Bearing Type Base to Centre Height Seals Inside Diameter Outside Diameter Length Dynamic Load Rating Static Load Rating
RS庫存編號 284-9144
製造零件編號LBBR 30-2LS
BrandSKF
HK$304.65
單位
- Closed - With Seals 30mm 40mm 50mm 3150N 2700N
RS庫存編號 284-9122
製造零件編號LBBR 20-2LS
BrandSKF
HK$218.16
單位
- Closed - With Seals 20mm 28mm 30mm 1160N 800N
RS庫存編號 284-9138
製造零件編號LBBR 25-2LS
BrandSKF
HK$247.33
單位
- Closed - With Seals 25mm 35mm 40mm 2120N 1560N
RS庫存編號 284-9037
製造零件編號LBBR 25
BrandSKF
HK$249.28
單位
- Closed - Without Seals 25mm 35mm 40mm 2120N 1560N
RS庫存編號 284-9790
製造零件編號LBCR30 D-2LS
BrandSKF
HK$740.97
單位
- Closed - With Seals 30mm 47mm 68mm 5600N 5700N
RS庫存編號 284-9582
製造零件編號LBCD12 D
BrandSKF
HK$443.30
單位
- Closed - Without Seals 12mm 22mm 32mm 1080N 815N
RS庫存編號 390-6147
製造零件編號LBBR 3-C004
BrandSKF
HK$1,097.44
毎包:4 個
Bag(s)
- Closed - Without Seals 3mm 7mm 10mm 60N 44N
RS庫存編號 284-9251
製造零件編號2202053
BrandSKF
HK$185.79
單位
- Closed - With Seals 10mm 17mm 26mm 585N 415N
RS庫存編號 284-9100
製造零件編號LBBR 16-2LS
BrandSKF
HK$197.23
單位
- Closed - With Seals 16mm 24mm 30mm 930N 630N
RS庫存編號 284-9784
製造零件編號LBCR25 D-2LS
BrandSKF
HK$668.55
單位
- Closed - Without Seals 25mm 40mm 58mm 3350N 3350N
RS庫存編號 284-9683
製造零件編號LBCD30 D -2LS
BrandSKF
HK$898.50
單位
- Closed - With Seals 30mm 47mm 68mm 4650N 3250N
RS庫存編號 284-9706
製造零件編號LBCR16 D
BrandSKF
HK$442.27
單位
- Closed - Without Seals 16mm 26mm 36mm 1500N 1290N
RS庫存編號 284-9043
製造零件編號LBBR 30
BrandSKF
HK$299.16
單位
- Closed - Without Seals 30mm 40mm 50mm 3150N 2700N
RS庫存編號 284-9712
製造零件編號LBCR20 D
BrandSKF
HK$507.82
單位
- Closed - Without Seals 20mm 32mm 45mm 2240N 2040N
RS庫存編號 284-9267
製造零件編號2201180
BrandSKF
HK$228.91
單位
- Closed - With Seals 12mm 19mm 28mm 695N 510N
RS庫存編號 284-9015
製造零件編號LBBR 16
BrandSKF
HK$194.48
單位
- Closed - Without Seals 16mm 24mm 30mm 930N 630N
RS庫存編號 284-9172
製造零件編號LBBR 10/HV6
BrandSKF
HK$186.47
單位
- Closed - Without Seals 10mm 17mm 26mm 585N 415N
RS庫存編號 284-9762
製造零件編號LBCR20 D-2LS
BrandSKF
HK$552.67
單位
- Closed - Without Seals 20mm 32mm 45mm 2240N 2040N
RS庫存編號 284-9699
製造零件編號LBCR12 D
BrandSKF
HK$257.86
單位
- Closed - Without Seals 12mm 22mm 32mm 1160N 980N
RS庫存編號 390-6153
製造零件編號LBBR 4-C004
BrandSKF
HK$1,301.07
毎包:4 個
Bag(s)
- Closed - Without Seals 4mm 8mm 12mm 75N 60N