Ball Screws - Assemblies

Ball screw assemblies are low friction transmission elements, used to convert rotational motion to linear motion. They can also be used to convert torque to axial reciprocating action and are found in hydraulic and pneumatic power transmission systems.

How do ball screw assemblies work?

Ball screw assemblies consist of a threaded screw shaft and a nut with a ball assembly. As the screw or nut rotates, ball bearings roll between the matching helical grooves in both the screw and the nut. The system employs a ball recirculating mechanism so that the bearings travel continuously along a sealed circuit with minimum internal friction.

Ball screw assemblies are suitable for situations where durability of a mechanism, together with precision, are high priorities.

What are ball screw assemblies used for?

The main function of ball screw assemblies is to provide a drive mechanism to move a load.

They're also used in a wide range of applications from conveyor equipment and aircraft to automobile power steering and robotics. High precision ball screw assemblies are used in semiconductor manufacturing.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Lead Size Shaft Diameter Shaft Length
RS庫存編號 281-6469
製造零件編號RMA1002C7S-250
BrandNSK
HK$2,871.00
單位
173mm 10mm 250mm
RS庫存編號 281-6419
製造零件編號RMA0601C7S-160
BrandNSK
HK$2,916.00
單位
124mm 6mm 160mm