Linear Guides - Assemblies

Linear guides assemblies are mechanisms that can bear loads while also guiding the linear movement of the loads simultaneously. They are designed for high loads and high stiffness.

How do linear guides assemblies work?

Linear guides assemblies consist of a mechanism in which rolling elements recirculate along a ball groove formed on a rail and ball slide. Similar to ball screw assemblies, the balls are then forced to change their circulating direction by a return guide, repeating the endless circulation motion. They have low friction and can take loads in all directions with enhanced moving accuracy and high precision.

What are linear guides assemblies used for?

Linear guides assemblies are used as guides to move machine tables in inspection apparatus and manufacturing equipment that requires high precision positioning. They are also found in machine cutting tools and material-handling robots.

Other typical applications of linear guides assemblies include:

  • Packaging machines
  • Heath technologies
  • Presses
  • Aerospace assembly
  • Automated assembly and production lines
  • Transfer of machine-glazed paper

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Manufacturer Series Rail Width Rail Length Carriage Length Carriage Width Dynamic Load Rating Static Load Rating Rail Material
RS庫存編號 497-9411
製造零件編號LH100120ANK1B01PN1
BrandNSK
HK$855.61
單位
LH 10mm 120mm 31mm 20mm 1860N 3920N Carbon Steel
RS庫存編號 491-9324
製造零件編號LH120190ANK2K99PN1
BrandNSK
HK$1,476.00
單位
LH 12mm 190mm 45mm 27mm 4310N 9020N Carbon Steel
RS庫存編號 497-9427
製造零件編號LH100220ANK1B01PN1
BrandNSK
HK$1,376.55
單位
LH 10mm 220mm 31mm 20mm 1860N 3920N Carbon Steel
RS庫存編號 491-9251
製造零件編號LH080095ANK1K99PN1
BrandNSK
HK$666.90
單位
LH 8mm 95mm 24mm 16mm 980N 2260N Stainless Steel
RS庫存編號 497-9449
製造零件編號LH100595ANK1B01PN1
BrandNSK
HK$2,428.20
單位
LH 10mm 595mm 31mm 20mm 1860N 3920N Carbon Steel
RS庫存編號 491-9267
製造零件編號LH080215ANK2K99PN1
BrandNSK
HK$1,731.80
單位
LH 8mm 215mm 24mm 16mm 980N 2260N Stainless Steel
RS庫存編號 491-9273
製造零件編號LH080375ANK2K99PN1
BrandNSK
HK$2,007.00
單位
LH 8mm 375mm 24mm 16mm 980N 2260N Stainless Steel
RS庫存編號 491-9346
製造零件編號LH120510ANK2K99PN1
BrandNSK
HK$2,223.00
單位
LH 12mm 510mm 45mm 27mm 4310N 9020N Carbon Steel
RS庫存編號 491-9330
製造零件編號LH120310ANK2K99PN1
BrandNSK
HK$1,755.00
單位
LH 12mm 310mm 45mm 27mm 4310N 9020N Carbon Steel
RS庫存編號 491-9302
製造零件編號LH100395ANK2K99PN1
BrandNSK
HK$1,846.80
單位
LH 10mm 395mm 31mm 20mm 1860N 3920N Carbon Steel
RS庫存編號 497-9405
製造零件編號LH120790ANK2B02PN1
BrandNSK
HK$3,486.15
單位
LH 12mm 790mm 45mm 27mm 4310N 9020N Carbon Steel