Linear Guides - Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely, depending on the load needed and the configuration of the fixture. Linear guide rails are typically used on doors, machine guarding and seating. 


Types of linear guides


Guides with plain motion 

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads. 


Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing. 


Types of rails

There are various different types of linear rails, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating
RS庫存編號 176-6657
BrandRS PRO
HK$362.46
單位
- 5mm 90mm - 540N 840N
RS庫存編號 176-6670
BrandRS PRO
HK$584.19
單位
- 9mm 195mm - 1860 2550N
RS庫存編號 176-6668
BrandRS PRO
HK$359.69
單位
- 9mm 120mm - 1860 2550N
RS庫存編號 176-6658
BrandRS PRO
HK$610.38
單位
- 5mm 150mm - 540 840N
RS庫存編號 176-6698
BrandRS PRO
HK$2,078.94
單位
- 23mm 940mm - 26480 36490N
RS庫存編號 176-6687
BrandRS PRO
HK$655.40
單位
- 15mm 430mm - 11380 16970N
RS庫存編號 176-6679
BrandRS PRO
HK$1,307.18
單位
- 15mm 350mm - 4610 5590N
RS庫存編號 176-6684
BrandRS PRO
HK$245.50
單位
- 15mm 150mm - 11380 16970N
RS庫存編號 176-6674
BrandRS PRO
HK$380.57
單位
- 12mm 120mm - 2840 3920N
RS庫存編號 176-6696
BrandRS PRO
HK$745.93
單位
- 23mm 340mm - 26480 36490N
RS庫存編號 176-6689
BrandRS PRO
HK$1,586.00
單位
- 15mm 1000mm - 11380 16970N
RS庫存編號 176-6691
BrandRS PRO
HK$347.62
單位
- 20mm 200mm - 17750 27760N
RS庫存編號 176-6656
BrandRS PRO
HK$183.10
單位
- 5mm 45mm - 540 840N
RS庫存編號 176-6659
BrandRS PRO
HK$854.80
單位
- 5mm 210mm - 540 840N
RS庫存編號 176-6688
BrandRS PRO
HK$1,003.02
單位
- 15mm 630mm - 11380 16970N
RS庫存編號 176-6671
BrandRS PRO
HK$1,183.58
單位
- 9mm 395mm - 1860N 2550N
RS庫存編號 176-6680
BrandRS PRO
HK$1,608.93
單位
- 15mm 430mm - 4610N 5590N
RS庫存編號 176-6681
BrandRS PRO
HK$2,382.98
單位
- 15mm 630mm - 4610N 5590N
RS庫存編號 176-6675
BrandRS PRO
HK$697.65
單位
- 12mm 220mm - 2840 3920N
RS庫存編號 176-6661
BrandRS PRO
HK$130.36
單位
- 7mm 45mm - 980 1240N