Linear Guides - Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely, depending on the load needed and the configuration of the fixture. Linear guide rails are typically used on doors, machine guarding and seating. 


Types of linear guides


Guides with plain motion 

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads. 


Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing. 


Types of rails

There are various different types of linear rails, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating
RS庫存編號 184-9720
製造零件編號LLTHR 15 1000 P5 E0
BrandSKF
HK$1,547.01
單位
LLTHR 15mm 1000mm Plastic - -
RS庫存編號 184-9721
製造零件編號LLTHR 20 1000 P5 E0
BrandSKF
HK$1,785.03
單位
LLTHR 20mm 1000mm Plastic - -
RS庫存編號 184-9717
製造零件編號LLTHR 20 520 P5 E0
BrandSKF
HK$1,168.74
單位
LLTHR 20mm 520mm Plastic - -
RS庫存編號 184-9723
製造零件編號LLTHR 30 1000 P5 E0
BrandSKF
HK$2,366.44
單位
LLTHR 28mm 1000mm Plastic - -
RS庫存編號 184-9726
製造零件編號LLTHR 25 1500 P5 E0
BrandSKF
HK$2,837.78
單位
LLTHR 23mm 1500mm Plastic - -
RS庫存編號 184-9725
製造零件編號LLTHR 20 1500 P5 E0
BrandSKF
HK$2,442.24
單位
LLTHR 20mm 1500mm Plastic - -
RS庫存編號 184-9722
製造零件編號LLTHR 25 1000 P5 E0
BrandSKF
HK$2,057.57
單位
LLTHR 23mm 1000mm Plastic - -
RS庫存編號 184-9724
製造零件編號LLTHR 15 1500 P5 E0
BrandSKF
HK$2,108.15
單位
LLTHR 15mm 1500mm Plastic - -
RS庫存編號 184-9728
製造零件編號LLTHR 30 1500 P5 E0
BrandSKF
HK$3,285.82
單位
LLTHR 28mm 1500mm Plastic - -
RS庫存編號 184-9716
製造零件編號LLTHR 15 520 P5 E0
BrandSKF
HK$1,113.58
單位
LLTHR 15mm 520mm Plastic - -
RS庫存編號 184-9719
製造零件編號LLTHR 30 520 P5 E0
BrandSKF
HK$1,504.16
單位
LLTHR 28mm 520mm Plastic - -
RS庫存編號 184-9718
製造零件編號LLTHR 25 520 P5 E0
BrandSKF
HK$1,327.22
單位
LLTHR 23mm 520mm Plastic - -