Linear Guides - Rails

A linear guide rail is a fixed beam cut to length, along which any number of items can move freely, depending on the load needed and the configuration of the fixture. Linear guide rails are typically used on doors, machine guarding and seating. 


Types of linear guides


Guides with plain motion 

Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads. 


Guides with rolling motion

Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing. 


Types of rails

There are various different types of linear rails, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Manufacturer Series Rail Width Rail Length Material Dynamic Load Rating Static Load Rating
RS庫存編號 311-1816
製造零件編號GDL-FD15-0350X0A-000-0000
HK$512.21
單位
GDL 15mm 350mm Anodised Aluminium 3400N 4200N
RS庫存編號 311-1917
製造零件編號GDL-FD25-0200X0A-000-0000
HK$324.04
單位
GDL 25mm 200mm Anodised Aluminium 10100N 9000N
RS庫存編號 311-1822
製造零件編號GDL-FD15-0600X0A-000-0000
HK$871.80
單位
GDL 15mm 600mm Anodised Aluminium 3400N 4200N
RS庫存編號 311-1844
製造零件編號GDL-FD15-1100X0A-000-0000
HK$1,540.00
單位
GDL 15mm 1100mm Anodised Aluminium 3400N 4200N
RS庫存編號 311-1850
製造零件編號GDL-FD20-0200X0A-000-0000
HK$313.57
單位
GDL 20mm 200mm Anodised Aluminium 5400N 5400N
RS庫存編號 311-1951
製造零件編號GDL-FD25-0850X0A-000-0000
HK$1,063.43
單位
GDL 25mm 850mm Anodised Aluminium 10100N 9000N
RS庫存編號 311-1894
製造零件編號GDL-FD20-0850X0A-000-0000
HK$1,235.21
單位
GDL 20mm 850mm Anodised Aluminium 5400N 5400N
RS庫存編號 311-1800
製造零件編號GDL-FD15-0200X0A-000-0000
HK$309.85
單位
GDL 15mm 200mm Anodised Aluminium 3400N 4200N
RS庫存編號 311-1872
製造零件編號GDL-FD20-0350X0A-000-0000
HK$392.33
單位
GDL 20mm 350mm Anodised Aluminium 5400N 5400N