Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 134 項產品
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS庫存編號 185-2525
製造零件編號SPHS20EC
BrandLDK
HK$1,304.16
單位
M20 x 1.5 Female 20mm 29.8kN 50.3kN 100mm 304 Stainless Steel M20 Metric - - Female
RS庫存編號 185-2555
製造零件編號PHSB6
BrandLDK
HK$144.84
單位
- 9.52mm 8.2kN 18.2kN 53.98mm Carbon Steel 3/8 in UNF - - Female
RS庫存編號 185-2577
製造零件編號POSB3L
BrandLDK
HK$101.39
單位
- 4.826mm 2.8kN 3.8kN 39.69mm Carbon Steel 10 in UNF - - Male
RS庫存編號 185-2521
製造零件編號SPHS12EC
BrandLDK
HK$516.96
單位
M12 Female 12mm 13.5kN 22.7kN 65mm 304 Stainless Steel M12 Metric - - Female
RS庫存編號 185-2542
製造零件編號SPOS12EC x 1.25
BrandLDK
HK$454.80
單位
M12 Male 12mm 13.5kN 22.7kN 69mm 304 Stainless Steel M12 Metric - - Male
RS庫存編號 185-2460
製造零件編號POS 12L
BrandLDK
HK$100.78
單位
M12 Male 12mm 10kN 15.8kN 69mm Carbon Steel M12 Metric - - Male
RS庫存編號 185-2522
製造零件編號SPHS12EC x 1.25
BrandLDK
HK$516.96
單位
M12 Female 12mm 13.5kN 22.7kN 65mm 304 Stainless Steel M12 Metric - - Female
RS庫存編號 185-2552
製造零件編號PHSB3
BrandLDK
HK$102.96
單位
- 4.82mm 2.8kN 7.4kN 34.91mm Carbon Steel 10 mm UNF - - Female
RS庫存編號 185-2556
製造零件編號PHSB7
BrandLDK
HK$165.36
單位
- 11.11mm 10kN 22kN 60.3mm Carbon Steel 7/16 in UNF - - Female
RS庫存編號 185-2535
製造零件編號SPOS6EC
BrandLDK
HK$246.23
單位
- 6mm 4.7kN 6.8kN 45mm 304 Stainless Steel M6 Metric - - Male
RS庫存編號 185-2544
製造零件編號SPOS16EC
BrandLDK
HK$667.47
單位
M16 Male 16mm 21kN 35.1kN 85mm 304 Stainless Steel M16 Metric - - Male
RS庫存編號 185-2526
製造零件編號SPHS6ECL
BrandLDK
HK$269.16
單位
M6 Female 6mm 4.7kN 7.8kN 39mm 304 Stainless Steel M6 Metric - - Female
RS庫存編號 185-2578
製造零件編號POSB4L
BrandLDK
HK$106.22
單位
- 6.35mm 4.8kN 6.4kN 49.2mm Carbon Steel 1/4 in UNF - - Male
RS庫存編號 185-2484
製造零件編號PHS 20L
BrandLDK
HK$375.38
單位
M20 x 1.5 Female 20mm 23kN 46.5kN 100mm Carbon Steel M20 Metric - - Female
RS庫存編號 185-2538
製造零件編號SPOS8EC x 1
BrandLDK
HK$308.75
單位
M8 Male 8mm 7.7kN 12.3kN 53mm 304 Stainless Steel M8 Metric - - Male
RS庫存編號 185-2560
製造零件編號PHSB12
BrandLDK
HK$344.00
單位
- 19.05mm 27kN 49.6kN 95.25mm Carbon Steel 3/4 in UNF - - Female
RS庫存編號 185-2449
製造零件編號POS 10
BrandLDK
HK$92.70
單位
M10 Male 10mm 7.5kN 12.5kN 61mm Carbon Steel M10 Metric - - Male
RS庫存編號 185-2566
製造零件編號PHSB8L
BrandLDK
HK$197.95
單位
- 12.7mm 15kN 31.7kN 70.64mm Carbon Steel 1/2 in UNF - - Female
RS庫存編號 185-2561
製造零件編號PHSB3L
BrandLDK
HK$102.96
單位
- 4.82mm 2.8kN 7.4kN 34.91mm Carbon Steel 10 mm UNF - - Female
RS庫存編號 185-2461
製造零件編號POS 14L
BrandLDK
HK$122.87
單位
M14 Male 14mm 13kN 22.1kN 77mm Carbon Steel M14 Metric - - Male