Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 44 項產品
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS庫存編號 185-2776
製造零件編號AW7T
HK$684.13
單位
- 0.43in - - - Alloy Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS庫存編號 185-2785
製造零件編號AG12T
HK$1,524.44
單位
- 0.75in - - - Alloy Steel 3/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS庫存編號 185-2797
製造零件編號XB7T
HK$526.49
單位
- 0.43in - - - Carbon Steel 1/2 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2781
製造零件編號AG6T
HK$579.60
單位
- 0.37in - - - Alloy Steel 3/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS庫存編號 185-2777
製造零件編號AW8T
HK$808.45
單位
- 0.5in - - - Alloy Steel 1/2 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS庫存編號 185-2753
製造零件編號AM3T
HK$474.83
單位
- 0.19in - - - Alloy Steel 10 mm UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2786
製造零件編號XM4T
HK$351.96
單位
- 0.25in - - - Carbon Steel 5/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2800
製造零件編號XB12T
HK$2,243.57
單位
- 0.75in - - - Carbon Steel 7/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2798
製造零件編號XB8T
HK$609.54
單位
- 0.5in - - - Carbon Steel 5/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2792
製造零件編號XM12T
HK$2,243.57
單位
- 0.75in - - - Carbon Steel 7/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2783
製造零件編號AG8T
HK$821.24
單位
- 0.5in - - - Alloy Steel 1/2 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS庫存編號 185-2757
製造零件編號AM7T
HK$665.54
單位
- 0.43in - - - Alloy Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2796
製造零件編號XB6T
HK$418.10
單位
- 0.37in - - - Carbon Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2766
製造零件編號AB7T
HK$665.54
單位
- 0.43in - - - Alloy Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2771
製造零件編號AB16T
HK$3,371.63
單位
- 1in - - - Alloy Steel 1-1/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2782
製造零件編號AG7T
HK$696.92
單位
- 0.43in - - - Alloy Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS庫存編號 185-2756
製造零件編號AM6T
HK$550.63
單位
- 0.37in - - - Alloy Steel 3/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2759
製造零件編號AM10T
HK$1,046.47
單位
- 0.62in - - - Alloy Steel 5/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS庫存編號 185-2778
製造零件編號AW10T
HK$1,126.37
單位
- 0.62in - - - Alloy Steel 5/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS庫存編號 185-2755
製造零件編號AM5T
HK$481.35
單位
- 0.31in - - - Alloy Steel 5/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male