Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 64 項產品
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS庫存編號 185-0127
製造零件編號BRF 14-00-501
BrandDurbal
HK$1,010.92
單位
M14 x 2 Female 14mm 7.1kN 2.9kN 75mm Forged Steel M14 Metric +120°C -20°C Female
RS庫存編號 185-0132
製造零件編號BRF 18-00-502
BrandDurbal
HK$1,375.75
單位
M18 x 1.5 Female 18mm 11kN 5.7kN 94mm Forged Steel M18 Metric +120°C -20°C Female
RS庫存編號 185-0139
製造零件編號BRF 25-00-502
BrandDurbal
HK$1,965.30
單位
- 25mm 14.2kN 7.5kN 126mm Forged Steel M24 Metric +120°C -20°C Female
RS庫存編號 185-0072
製造零件編號BRTM 12-00-501
BrandDurbal
HK$1,474.03
單位
M12 x 1.75 Male 12mm 10.3kN 6.6kN 70mm Forged Steel M12 Metric +120°C -20°C Male
RS庫存編號 185-0128
製造零件編號BRF 14-00-502
BrandDurbal
HK$1,010.92
單位
M14 x 2 Female 14mm 7.1kN 2.9kN 75mm Forged Steel M14 Metric +120°C -20°C Female
RS庫存編號 185-0074
製造零件編號BRTM 16-00-501
BrandDurbal
HK$2,034.38
單位
M16 x 2 Male 16mm 13.3kN 8.9kN 87mm Forged Steel M16 Metric +120°C -20°C Male
RS庫存編號 185-0080
製造零件編號BRTM 30-00-501
BrandDurbal
HK$4,140.02
單位
- 30mm 32.5kN 24.9kN 145mm Forged Steel M30 Metric +120°C -20°C Male
RS庫存編號 185-0140
製造零件編號BRF 30-00-501
BrandDurbal
HK$2,386.45
單位
- 30mm 14.2kN 7.5kN 145mm Forged Steel M30 Metric +120°C -20°C Female
RS庫存編號 185-0085
製造零件編號BRTF 16-00-502
BrandDurbal
HK$2,034.38
單位
M16 x 2 Female 16mm 13.3kN 8.9kN 85mm Forged Steel M16 Metric +120°C -20°C Female
RS庫存編號 185-0125
製造零件編號BRF 12-00-501
BrandDurbal
HK$898.62
單位
M12 x 1.75 Female 12mm 5.6kN 2kN 66mm Forged Steel M12 Metric +120°C -20°C Female
RS庫存編號 185-0133
製造零件編號BRF 20-00-501
BrandDurbal
HK$1,474.03
單位
M20 x 1.5 Female 20mm 14.2kN 7.5kN 102mm Forged Steel M20 Metric +120°C -20°C Female
RS庫存編號 185-0135
製造零件編號BRF 22-00-501
BrandDurbal
HK$1,684.60
單位
M22 x 1.5 Female 22mm 14.2kN 7.5kN 111mm Forged Steel M22 Metric +120°C -20°C Female
RS庫存編號 185-0129
製造零件編號BRF 16-00-501
BrandDurbal
HK$1,151.38
單位
M16 x 2 Female 16mm 7.9kN 3.5kN 85mm Forged Steel M16 Metric +120°C -20°C Female
RS庫存編號 185-0081
製造零件編號BRTM 30-00-502
BrandDurbal
HK$4,140.02
單位
- 30mm 32.5kN 24.9kN 145mm Forged Steel M30 Metric +120°C -20°C Male
RS庫存編號 185-0110
製造零件編號BRM 20-00-502
BrandDurbal
HK$1,474.03
單位
M20 x 1.5 Male 20mm 7.9kN 3.5kN 103mm Forged Steel M20 Metric +120°C -20°C Male
RS庫存編號 185-0093
製造零件編號BRTF 30-00-502
BrandDurbal
HK$4,140.02
單位
- 30mm 32.5kN 24.9kN 145mm Forged Steel M30 Metric +120°C -20°C Female
RS庫存編號 185-0076
製造零件編號BRTM 20-00-501
BrandDurbal
HK$2,545.87
單位
M20 x 1.5 Male 20mm 17kN 11.7kN 103mm Forged Steel M20 Metric +120°C -20°C Male
RS庫存編號 185-0099
製造零件編號BRM 10-00-502
BrandDurbal
HK$772.30
單位
M10 x 1.5 Male 10mm 4.5kN 1.5kN 62mm Forged Steel M10 Metric +120°C -20°C Male
RS庫存編號 185-0138
製造零件編號BRF 25-00-501
BrandDurbal
HK$1,965.30
單位
- 25mm 14.2kN 7.5kN 126mm Forged Steel M24 Metric +120°C -20°C Female
RS庫存編號 185-0131
製造零件編號BRF 18-00-501
BrandDurbal
HK$1,375.75
單位
M18 x 1.5 Female 18mm 11kN 5.7kN 94mm Forged Steel M18 Metric +120°C -20°C Female