Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 347 項產品
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS庫存編號 184-4519
製造零件編號GI12
BrandFluro
HK$177.67
單位
M12 x 1.75 Female 12mm 10kN 27kN 66mm Galvanized Steel 12 Metric +200°C -50°C Female
RS庫存編號 184-4492
製造零件編號GAL6
BrandFluro
HK$125.53
單位
M6 x 1 Male 6mm 3.2kN 6kN 46mm Galvanized Steel 6 Metric +200°C -50°C Male
RS庫存編號 185-2969
製造零件編號GALXSW22
BrandFluro
HK$1,367.53
單位
M22 x 1.5 Male 22mm 97kN 114kN 111mm Galvanized Steel M22 Metric +200°C -50°C Male
RS庫存編號 185-1380
製造零件編號GARSW18R
BrandFluro
HK$1,831.74
單位
- 18mm 64kN 73kN 95mm Stainless Steel M18 Metric +250°C -50°C Male
RS庫存編號 185-2936
製造零件編號GAXSW12
BrandFluro
HK$521.18
單位
M12 x 1.75 Male 12mm 32kN 42kN 70mm Galvanized Steel M12 Metric +200°C -50°C Male
RS庫存編號 185-1414
製造零件編號GIRSW12x1.25R
BrandFluro
HK$888.83
單位
M12 x 1.25 Female 12mm 34.5kN 32kN 66mm Stainless Steel M12 Metric +250°C -50°C Female
RS庫存編號 184-4547
製造零件編號GIL16
BrandFluro
HK$283.89
單位
M16 x 2 Female 16mm 16kN 37kN 85mm Galvanized Steel 16 Metric +200°C -50°C Female
RS庫存編號 184-4501
製造零件編號GAL16x1.5
BrandFluro
HK$428.97
單位
- 16mm 16kN 36.5kN 87mm Galvanized Steel 16 Metric +200°C -50°C Male
RS庫存編號 184-4493
製造零件編號GAL8x1
BrandFluro
HK$163.19
單位
- 8mm 5.4kN 11kN 54mm Galvanized Steel 8 Metric +200°C -50°C Male
RS庫存編號 184-4521
製造零件編號GI14x1.5
BrandFluro
HK$313.10
單位
- 14mm 13kN 24.5kN 75mm Galvanized Steel 14 Metric +200°C -50°C Female
RS庫存編號 185-1442
製造零件編號GILRSW20X2.5R
BrandFluro
HK$1,821.85
單位
- 20mm 83kN 78kN 102mm Stainless Steel M20 Metric +250°C -50°C Female
RS庫存編號 185-2845
製造零件編號GASW8x1
BrandFluro
HK$216.29
單位
- 8mm 16.7kN 11kN 54mm Galvanized Steel M8 Metric +200°C -50°C Male
RS庫存編號 184-4529
製造零件編號GI25
BrandFluro
HK$854.31
單位
- 25mm 35kN 68kN 124mm Galvanized Steel 24 Metric +200°C -50°C Female
RS庫存編號 184-4553
製造零件編號GIL25M24x3
BrandFluro
HK$968.01
單位
- 25mm 35kN 68kN 124mm Galvanized Steel 24 Metric +200°C -50°C Female
RS庫存編號 185-2864
製造零件編號GALSW5
BrandFluro
HK$190.71
單位
M5 x 0.8 Male 5mm 7.5kN 4.3kN 42mm Galvanized Steel M5 Metric +200°C -50°C Male
RS庫存編號 185-2970
製造零件編號GALXSW25
BrandFluro
HK$1,756.67
單位
- 25mm 122kN 135kN 124mm Galvanized Steel M24 Metric +200°C -50°C Male
RS庫存編號 185-1381
製造零件編號GARSW20R
BrandFluro
HK$1,821.85
單位
M20 x 1.5 Male 20mm 78kN 83kN 103mm Stainless Steel M20 Metric +250°C -50°C Male
RS庫存編號 184-4593
製造零件編號GIXS20
BrandFluro
HK$964.39
單位
M20 x 1.5 Female 20mm 31.5kN 93.5kN 102mm Galvanized Steel 20 Metric +250°C -50°C Female
RS庫存編號 185-2988
製造零件編號GIXSW30
BrandFluro
HK$1,756.67
單位
- 30mm 168kN 184kN 145mm Galvanized Steel M30 Metric +200°C -50°C Female
RS庫存編號 185-2882
製造零件編號GALSW20x2.5
BrandFluro
HK$763.79
單位
- 20mm 78kN 44kN 103mm Galvanized Steel M20 Metric +200°C -50°C Male