Roller Chains

What is it? Roller chain also known as a bush roller is a type of chain drive frequently employed in the transmission of mechanical power in any number of machines, including agricultural and industrial machinery such as conveyors, printing presses and tube-drawing and wire-drawing machines, motorbikes, bicycles and cars.How does it work?The chain is driven by a wheel with teeth referred to as a sprocket. The system provides a simple, efficient and reliable method of power transmission. What different types are there? Simplex Roller Chain Links Duplex Roller Chain Links Triplex Chain LinksWhere would you use it? Food Industry Mining Automotive industry Warehouse and Distribution Agriculture Forestry

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Chain Series Number of Strands Chain Type Length Pitch Plate Height Roller Diameter Chain Width Overall Width Standard Material Weight
RS庫存編號 474-937
製造零件編號462RF
BrandWippermann
HK$3,281.11
單位
- Simplex 08B-1 5m 12.7mm 11.8mm 8.51mm 7.75mm 17mm British/European Stainless Steel 0.7kg/m
RS庫存編號 475-007
製造零件編號D501
BrandWippermann
HK$2,740.80
單位
- Duplex 10B-2 5m 15.875mm 14.7mm 10.16mm 9.65mm 36.2mm British/European Steel 1.8kg/m
RS庫存編號 474-971
製造零件編號462
BrandWippermann
HK$1,170.20
單位
- Simplex 08B-1 5m 12.7mm 11.8mm 8.51mm 7.75mm 17mm British/European Steel 0.7kg/m
RS庫存編號 474-925
製造零件編號513
BrandWippermann
HK$1,363.99
單位
- Simplex 12B-1 5m 19.05mm 16.1mm 12.07mm 11.68mm 22.7mm British/European Steel 1.2kg/m
RS庫存編號 474-987
製造零件編號450
BrandWippermann
HK$1,036.46
單位
- Simplex 05B-1 5m 8mm 7.1mm 5mm 3mm 8.6mm British/European Steel 0.2kg/m
RS庫存編號 474-919
製造零件編號D455
BrandWippermann
HK$2,087.00
單位
- Duplex 06B-2 5m 9.525mm 8.2mm 6.35mm 5.72mm 23.8mm British/European Steel 0.8kg/m
RS庫存編號 474-993
製造零件編號25-1
BrandWippermann
HK$1,058.54
單位
- Simplex 04C-1 3m 6.35mm 6mm 3.3mm 3.18mm 9.1mm American Steel 0.1kg/m
RS庫存編號 474-981
製造零件編號455GL
BrandWippermann
HK$1,048.59
單位
- Simplex 06B-1 5m 9.525mm 8.2mm 6.35mm 5.72mm 13.5mm British/European Steel 0.4kg/m
RS庫存編號 474-969
製造零件編號40-1
BrandWippermann
HK$663.18
單位
- Simplex 08A-1 3m 12.7mm 12mm 7.95mm 7.85mm 17.8mm American Steel -
RS庫存編號 475-013
製造零件編號501
BrandWippermann
HK$1,179.24
單位
- Simplex 10B-1 5m 15.875mm 14.7mm 10.16mm 9.65mm 19.6mm British/European Steel 0.9kg/m
RS庫存編號 474-965
製造零件編號331
BrandWippermann
HK$396.85
單位
- Simplex 081 5m 12.7mm 9.9mm 7.75mm 3.3mm 10.2mm British/European Steel 0.3kg/m
RS庫存編號 474-975
製造零件編號332
BrandWippermann
HK$687.89
單位
- Simplex 083L 5m 12.7mm 9.9mm 7.75mm 4.88mm 11.2mm British/European Steel 0.3kg/m
RS庫存編號 474-959
製造零件編號D462
BrandWippermann
HK$1,887.83
單位
- Duplex 08B-2 5m 12.7mm 11.8mm 8.51mm 7.75mm 31mm British/European Steel 1.4kg/m
RS庫存編號 474-931
製造零件編號50-1
BrandWippermann
HK$664.89
單位
- Simplex 10A-1 3m 15.88mm 15mm 10.16mm 9.4mm 21.8mm American Steel 1kg/m
RS庫存編號 474-943
製造零件編號455RF
BrandWippermann
HK$4,315.63
單位
- Simplex 06B-1 5m 9.525mm 8.2mm 6.35mm 5.72mm 8.66mm British/European Stainless Steel 0.4kg/m