Ball Bearings

A ball bearing is a rolling bearing which features metal balls between a rotating or oscillating shaft and outer ring. With applications in everything from bicycle wheels to aerospace engineering, ball bearings are designed to reduce rotational friction while supporting radial loads. Incorporating a rolling element that guarantees a low coefficient of friction, ball bearings ensure smooth and uninterrupted rotation of, for example, an axel or motor shaft.

What are deep-grove ball bearings?
Deep-groove ball bearings are available for when higher load capacity is required, and self-aligning ball bearings are also available for applications where misalignment is a concern, such as high vibration conditions.

What types are there?
Ball bearings are available in open and sealed versions, depending on the environmental requirements. They are also available in a range of diameters, supplied in metric sizes. Types include:
• Angular Contact
• Deep Groove
• Linear
• Miniature
• Radial
• Self Aligning
• Thrust

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 143 項產品
Results per page
Description Price Inside Diameter Outside Diameter Ball Bearing Type Race Width End Type Flange Outside Diameter Number of Rows Static Load Rating Material Ball Material Cage Material Race Material Race Type Dynamic Load Rating
RS庫存編號 618-9862
BrandRS PRO
HK$13.12
單位
4mm 13mm Miniature 5mm Sealed - 1 488N Steel - - - Plain 1.301kN
RS庫存編號 618-9957
BrandRS PRO
HK$15.10
單位
8mm 22mm Miniature 7mm Sealed - 1 1.379kN Steel - - - Plain 3.293kN
RS庫存編號 893-7275
BrandRS PRO
HK$59.32
單位
20mm 42mm Deep Groove 12mm Sealed - 1 4.545kN Stainless Steel - - - Plain 8.46kN
RS庫存編號 619-0187
BrandRS PRO
HK$22.10
單位
15mm 35mm Deep Groove 11mm Sealed - 1 3.75kN Steel - - - Plain 7.8kN
RS庫存編號 619-0323
BrandRS PRO
HK$36.30
單位
20mm 32mm Deep Groove 7mm Sealed - 1 1.5kN Steel - - - Plain 2.7kN
RS庫存編號 619-0525
BrandRS PRO
HK$57.13
單位
35mm 72mm Deep Groove 17mm Sealed - 1 15.3kN Steel - - - Plain 25.5kN
RS庫存編號 619-0036
BrandRS PRO
HK$14.45
單位
8mm 22mm Miniature 7mm Shielded - 1 1.379kN Steel - - - Plain 3.293kN
RS庫存編號 619-0058
BrandRS PRO
HK$14.96
單位
9mm 24mm Miniature 7mm Shielded - 1 1.444kN Steel - - - Plain 3.356kN
RS庫存編號 619-0064
BrandRS PRO
HK$17.61
單位
10mm 19mm Deep Groove 5mm Shielded - 1 585N Steel - - - Plain 1.38kN
RS庫存編號 619-0159
BrandRS PRO
HK$24.42
單位
15mm 24mm Deep Groove 5mm Sealed - 1 800N Steel - - - Plain 1.56kN
RS庫存編號 618-9913
BrandRS PRO
HK$16.57
單位
6mm 19mm Miniature 6mm Sealed - 1 896N Steel - - - Plain 2.336kN
RS庫存編號 619-0345
BrandRS PRO
HK$22.31
單位
20mm 42mm Deep Groove 12mm Sealed - 1 5kN Steel - - - Plain 9.63kN
RS庫存編號 619-0070
BrandRS PRO
HK$16.54
單位
9mm 26mm Miniature 8mm Shielded - 1 1.983kN Steel - - - Plain 4.575kN
RS庫存編號 893-7294
BrandRS PRO
HK$203.47
單位
40mm 68mm Deep Groove 15mm Sealed - 1 10.35kN Stainless Steel - - - Plain 15.12kN
RS庫存編號 893-7436
BrandRS PRO
HK$21.80
單位
6mm 19mm Deep Groove 6mm Sealed - 1 558N Stainless Steel - - - Plain 1.474kN
RS庫存編號 619-0216
BrandRS PRO
HK$19.11
單位
12mm 32mm Deep Groove 10mm Shielded - 1 3.1kN Steel - - - Plain 6.89kN
RS庫存編號 893-7256
BrandRS PRO
HK$36.15
單位
12mm 28mm Deep Groove 8mm Sealed - 1 2.151kN Stainless Steel - - - Plain 4.59kN
RS庫存編號 619-0109
BrandRS PRO
HK$17.61
單位
12mm 21mm Deep Groove 5mm Sealed - 1 670N Steel - - - Plain 1.43kN
RS庫存編號 619-0165
BrandRS PRO
HK$25.05
單位
12mm 37mm Deep Groove 12mm Sealed - 1 4.15kN Steel - - - Plain 9.75kN
RS庫存編號 893-7323
BrandRS PRO
HK$23.46
單位
8mm 22mm Deep Groove 7mm Sealed - 1 882N Stainless Steel - - - Plain 2.111kN