Ball Bearings

A ball bearing is a rolling bearing which features metal balls between a rotating or oscillating shaft and outer ring. With applications in everything from bicycle wheels to aerospace engineering, ball bearings are designed to reduce rotational friction while supporting radial loads. Incorporating a rolling element that guarantees a low coefficient of friction, ball bearings ensure smooth and uninterrupted rotation of, for example, an axel or motor shaft.

What are deep-grove ball bearings?
Deep-groove ball bearings are available for when higher load capacity is required, and self-aligning ball bearings are also available for applications where misalignment is a concern, such as high vibration conditions.

What types are there?
Ball bearings are available in open and sealed versions, depending on the environmental requirements. They are also available in a range of diameters, supplied in metric sizes. Types include:
• Angular Contact
• Deep Groove
• Linear
• Miniature
• Radial
• Self Aligning
• Thrust

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 260 項產品
Results per page
Description Price Inside Diameter Outside Diameter Ball Bearing Type Race Width End Type Flange Outside Diameter Number of Rows Static Load Rating Material Ball Material Cage Material Race Material Race Type Dynamic Load Rating
RS庫存編號 764-3746
製造零件編號6208ZZC3
BrandNSK
HK$149.12
單位
40mm 80mm Deep Groove 18mm Shielded - 1 17.9kN Steel - Pressed Steel - Plain 29.1kN
RS庫存編號 409-0495
製造零件編號6205
BrandNSK
HK$63.71
單位
25mm 52mm Deep Groove 15mm Open - 1 7.85kN Steel - Steel - Plain 14kN
RS庫存編號 408-9883
製造零件編號608ZZ
BrandNSK
HK$42.28
單位
8mm 22mm Deep Groove 7mm Shielded - 1 1.37kN Steel - Steel - Plain 3.3kN
RS庫存編號 409-0439
製造零件編號6203ZZ
BrandNSK
HK$41.93
單位
17mm 40mm Deep Groove 12mm Shielded - 1 4.8kN Steel - Steel - Plain 9.55kN
RS庫存編號 409-0502
製造零件編號6205ZZ
BrandNSK
HK$67.78
單位
25mm 52mm Deep Groove 15mm Shielded - 1 7.85kN Steel - Steel - Plain 14kN
RS庫存編號 409-0013
製造零件編號6000ZZ
BrandNSK
HK$41.43
單位
10mm 26mm Deep Groove 8mm Shielded - 1 1.97kN Steel - Steel - Plain 4.55kN
RS庫存編號 409-0798
製造零件編號3204BTNG
BrandNSK
HK$258.83
單位
20mm 47mm Angular Contact 20.6mm Open - 2 12.5kN Steel - Polyamide - Plain 19.6kN
RS庫存編號 408-8436
製造零件編號6304DDU
BrandNSK
HK$87.75
單位
20mm 52mm Deep Groove 15mm Sealed - 1 7.9kN Steel - Steel - Plain 15.9kN
RS庫存編號 408-9849
製造零件編號627ZZ
BrandNSK
HK$41.07
單位
7mm 22mm Deep Groove 7mm Shielded - 1 1.37kN Steel - Steel - Plain 3.3kN
RS庫存編號 764-3714
製造零件編號6203ZZC3
BrandNSK
HK$43.33
單位
17mm 40mm Deep Groove 12mm Shielded - 1 4.8kN Steel - Pressed Steel - Plain 9.55kN
RS庫存編號 492-2099
製造零件編號6800ZZ
BrandNSK
HK$96.92
單位
10mm 19mm Deep Groove 5mm Shielded - 1 840N Steel - Steel - Plain 1.72kN
RS庫存編號 409-0350
製造零件編號6200ZZ
BrandNSK
HK$41.61
單位
10mm 30mm Deep Groove 9mm Shielded - 1 2.39kN Steel - Steel - Plain 5.1kN
RS庫存編號 409-0057
製造零件編號6001ZZ
BrandNSK
HK$50.64
單位
12mm 28mm Deep Groove 8mm Shielded - 1 2.37kN Steel - Steel - Plain 5.1kN
RS庫存編號 408-9732
製造零件編號624-2RS
BrandNSK
HK$42.35
單位
4mm 13mm Radial 5mm Sealed - 1 480N Steel - Steel - Plain 1.34kN
RS庫存編號 408-9748
製造零件編號625
BrandNSK
HK$25.76
單位
5mm 16mm Deep Groove 5mm Open - 1 670N Steel - Steel - Plain 1.73kN
RS庫存編號 492-2011
製造零件編號6308DDU
BrandNSK
HK$265.39
單位
40mm 90mm Deep Groove 23mm Sealed - 1 24kN Steel - Steel - Plain 40.5kN
RS庫存編號 134-9099
製造零件編號BSN3062DDUHP2BDT R BE4L5
BrandNSK
HK$3,834.28
1 對 1 套
Pair(s)
30mm 62mm Angular Contact 56mm Sealed - 2 111kN Steel - - - Plain 46.5kN
RS庫存編號 409-0489
製造零件編號6204DDU
BrandNSK
HK$61.59
單位
20mm 47mm Deep Groove 14mm Sealed - 1 606kN Steel - Steel - Plain 12.8kN
RS庫存編號 134-9095
製造零件編號BSF3590DDUHP2BDT R BE4L5
BrandNSK
HK$4,792.88
1 對 1 套
Pair(s)
35mm 90mm Angular Contact 64mm Sealed 90mm 2 155kN Steel - - - Flanged 64.5kN
RS庫存編號 492-2140
製造零件編號6804ZZ
BrandNSK
HK$118.23
單位
20mm 32mm Deep Groove 7mm Shielded - 1 2.47kN Steel - Steel - Plain 4kN