Bonded Bearings

Bonded bearings are anti-vibration bushes designed to provide protection from shock and vibration. They are often designed to avoid wear and remove the need for lubrication, ensuring low maintenance requirements.

How do bonded bearings work?

Bonded bearings work by eliminating high frequencies while supporting high loads during operation. They typically consist of two concentric sleeves with rubber bonded between them. The rubber is usually pre-stressed to give dynamic strength and maximum durability. They are designed to provide noise and vibration isolation, accommodate misalignment and protect from shock loads.

Types and uses of bonded bearings

Bonded bearings come in two main types: fully bonded and semi-bonded variants. Fully bonded bearings are made with rubber bonded to the inner and outer metal tubes. Semi-bonded types are usually manufactured with the rubber bonded to the inner tube and attached to the outer.

Bonded bearings are used in various applications including:

  • Motor vehicles
  • Flexible joints
  • Earth-moving machinery
  • Railway carriages
  • Tractors and other agricultural machinery
  • Vibratory screens
  • Bulldozers
  • Generators
  • Vehicle suspension

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Inside Diameter Outside Diameter Overall Length Outer Bush Length
RS庫存編號 298-2926
製造零件編號FBNS1228.3238
BrandFIBET
HK$41.14
/個 (每包:4個)
單位
12mm 28mm 38mm 32mm
RS庫存編號 301-1479
製造零件編號FBNS2044.3842
BrandFIBET
HK$116.00
/個 (每包:4個)
單位
20mm 44mm 42mm 38mm
RS庫存編號 301-1435
製造零件編號FBNS1632.2528
BrandFIBET
HK$61.52
/個 (每包:4個)
單位
16mm 32mm 28mm 25mm
RS庫存編號 301-1362
製造零件編號FBNS1030.4549
BrandFIBET
HK$49.60
/個 (每包:4個)
單位
10mm 30mm 49mm 45mm
RS庫存編號 301-1407
製造零件編號FBNS1232.3440
BrandFIBET
HK$52.64
/個 (每包:4個)
單位
12mm 32mm 40mm 34mm
RS庫存編號 301-1441
製造零件編號FBNS1834.3236
BrandFIBET
HK$77.90
/個 (每包:4個)
單位
18mm 34mm 36mm 32mm
RS庫存編號 301-1384
製造零件編號FBNS1230.3444
BrandFIBET
HK$59.28
/個 (每包:4個)
單位
12mm 30mm 44mm 34mm
RS庫存編號 298-2904
製造零件編號FBNS1226.2024
BrandFIBET
HK$43.52
/個 (每包:4個)
單位
12mm 26mm 24mm 20mm
RS庫存編號 298-2897
製造零件編號FBNS1022.2023
BrandFIBET
HK$39.68
/個 (每包:4個)
單位
10mm 22mm 23mm 20mm
RS庫存編號 298-2881
製造零件編號FBNS0820.1421NR
BrandFIBET
HK$49.60
/個 (每包:4個)
單位
8.2mm 20mm 21mm 14mm