Roller Bearings

A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.
Types of roller bearings
● Cylindrical roller Bearing - They handle low thrust and high radial loads at high speeds.
● Spherical Roller Bearings - They have two rings on the inner raceway that handle loads and misalignment concerns
● Needle Roller Bearings - They use long and thin cylindrical rollers for supporting radial loads.
● Tapered Roller Bearings - They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 65 項產品
Results per page
Description Price Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS庫存編號 146-9314
BrandRS PRO
HK$123.36
單位
30mm 47mm Spherical 30mm Parallel Steel 310kN - 1 - 62kN Sealed - -
RS庫存編號 146-9289
BrandRS PRO
HK$29.45
單位
4mm 8mm Needle 8mm Parallel Steel 1.37kN Steel 1 Steel 1.76kN Open 22000rpm 26000rpm
RS庫存編號 146-9293
BrandRS PRO
HK$23.69
單位
10mm 14mm Needle 12mm Parallel Steel 6.95kN Steel 1 Steel 5.39kN Open 18000rpm 20000rpm
RS庫存編號 146-9290
BrandRS PRO
HK$25.23
單位
6mm 10mm Needle 9mm Parallel Steel 2.7kN Steel 1 Steel 2.81kN Open 20000rpm 22000rpm
RS庫存編號 146-9264
BrandRS PRO
HK$43.23
單位
25mm 52mm Taper 16.25mm Tapered - 33.5kN Steel 1 - 38.1kN Open 11000rpm 13000rpm
RS庫存編號 146-9321
BrandRS PRO
HK$268.32
單位
40mm 62mm Spherical 28mm Parallel Steel 127.08kN - 1 - 51.88kN Sealed - -
RS庫存編號 146-9310
BrandRS PRO
HK$114.06
單位
25mm 47mm Spherical 28mm Parallel Steel 310kN - 1 - 62kN Sealed - -
RS庫存編號 146-9284
BrandRS PRO
HK$85.09
單位
30mm 62mm Taper 21.25mm Tapered - 57kN Steel 1 - 61.8kN Open 9000rpm 11000rpm
RS庫存編號 146-9267
BrandRS PRO
HK$86.18
單位
40mm 80mm Taper 19.75mm Tapered - 68kN Steel 1 - 75.8kN Open 7000rpm 8500rpm
RS庫存編號 146-9315
BrandRS PRO
HK$99.70
單位
35mm 55mm Spherical 25mm Parallel Steel 400kN - 1 - 80kN Sealed - -
RS庫存編號 146-9324
BrandRS PRO
HK$328.30
單位
45mm 75mm Spherical 43mm Parallel Steel 780kN - 1 - 156kN Sealed - -
RS庫存編號 146-9297
BrandRS PRO
HK$37.90
單位
16mm 22mm Needle 22mm Parallel Steel 19.6kN Steel 1 Steel 12.8kN Open 14000rpm 16000rpm
RS庫存編號 146-9277
BrandRS PRO
HK$47.31
單位
20mm 42mm Taper 15mm Tapered - 27kN Steel 1 - 29.7kN Open 13000rpm 16000rpm
RS庫存編號 146-9292
BrandRS PRO
HK$29.45
單位
10mm 14mm Needle 10mm Parallel Steel 5.3kN Steel 1 Steel 4.29kN Open 18000rpm 20000rpm
RS庫存編號 146-9283
BrandRS PRO
HK$89.32
單位
50mm 80mm Taper 20mm Tapered - 88kN Steel 1 - 75.1kN Open 6300rpm 8000rpm
RS庫存編號 146-9266
BrandRS PRO
HK$75.68
單位
35mm 72mm Taper 18.25mm Tapered - 56kN Steel 1 - 63.2kN Open 8000rpm 9500rpm
RS庫存編號 146-9291
BrandRS PRO
HK$29.45
單位
8mm 12mm Needle 10mm Parallel Steel 4.05kN Steel 1 Steel 3.69kN Open 19000rpm 22000rpm
RS庫存編號 146-9265
BrandRS PRO
HK$60.47
單位
30mm 62mm Taper 17.25mm Tapered - 44kN Steel 1 - 50kN Open 9000rpm 11000rpm
RS庫存編號 146-9302
BrandRS PRO
HK$40.19
單位
16mm 30mm Spherical 14mm Parallel Steel 106kN - 1 - 21.2kN Open - -
RS庫存編號 146-9271
BrandRS PRO
HK$141.70
單位
55mm 100mm Taper 22.75mm Tapered - 106kN Steel 1 - 111kN Open 5300rpm 6700rpm