Roller Bearings

A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.
Types of roller bearings
● Cylindrical roller Bearing - They handle low thrust and high radial loads at high speeds.
● Spherical Roller Bearings - They have two rings on the inner raceway that handle loads and misalignment concerns
● Needle Roller Bearings - They use long and thin cylindrical rollers for supporting radial loads.
● Tapered Roller Bearings - They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 250 項產品
Results per page
Description Price Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS庫存編號 137-1927
製造零件編號495/492A
BrandTimken
HK$860.69
單位
82.55mm 133.35mm Taper 22.22mm Parallel Metal 216000N Steel 1 Steel 30500 (90 Million Thrust) N, 40000 (90 Million) N, 154000 (1 Million) N Open - -
RS庫存編號 193-0993
製造零件編號30208
BrandTimken
HK$197.80
單位
40mm 80mm Taper 19.75mm Tapered - 74700N - 1 - 11800 (Thrust 90 Million Revolution) N, 18400 (Radial 90 Million Revolution) N, 70900 (Radial 1 Million Revolution) N - - -
RS庫存編號 137-1928
製造零件編號02474/02420
BrandTimken
HK$352.53
單位
28.57mm 68.26mm Taper 17.46mm Parallel Metal 70200N Steel 1 Steel 11800 (90 Million Thrust) N, 16500 (90 Million) N, 63800 (1 Million) N Open - -
RS庫存編號 193-0994
製造零件編號30209
BrandTimken
HK$220.11
單位
45mm 85mm Taper 20.75mm Tapered - 89000N - 1 - 17000 (Thrust 90 Million Revolution) N, 24600 (Radial 90 Million Revolution) N, 94800 (Radial 1 Million Revolution) N - - -
RS庫存編號 134-7437
製造零件編號09067/09195
BrandTimken
HK$235.17
單位
19.05mm 49.22mm Taper 14.28mm Parallel Metal 40500N Steel 1 Steel 5050 (90 Million Thrust) N, 11100 (90 Million Radial) N, 42800 (1 Million Radial) N Sealed - -
RS庫存編號 134-7434
製造零件編號M86649/M86610
BrandTimken
HK$188.05
單位
30.16mm 64.29mm Taper 16.67mm Parallel Metal 71700N Steel 1 Steel 14600 (90 Million Thrust) N, 15600 (90 Million Radial) N, 60200 (1 Million Radial) N Sealed - -
RS庫存編號 137-1913
製造零件編號HM911244/HM911210
BrandTimken
HK$1,298.51
單位
59.98mm 130.17mm Taper 23.81mm Parallel Metal 183000N Steel 1 Steel 51200 (90 Million) N, 71900 (90 Million Thrust) N, 198000 (1 Million) N Open - -
RS庫存編號 134-7455
製造零件編號LM11749/LM11710
BrandTimken
HK$100.92
單位
17.46mm 39.87mm Taper 10.66mm Parallel Metal 23400N Steel 1 Steel 3730 (90 Million Thrust) N, 7610 (90 Million Radial) N, 29400 (1 Million Radial) N Sealed - -
RS庫存編號 137-1910
製造零件編號HM89440/HM89410
BrandTimken
HK$624.37
單位
31.75mm 76.2mm Taper 23.02mm Parallel Metal 119000N Steel 1 Steel 26800 (90 Million Thrust) N, 28600 (90 Million) N, 110000 (1 Million) N Open - -
RS庫存編號 134-7504
製造零件編號13889/13836
BrandTimken
HK$477.13
單位
38.1mm 65.08mm Taper 9.52mm Parallel Metal 33000N Steel 1 Steel 4170 (90 Million Thrust) N, 7040 (90 Million Radial) N, 27200 (1 Million Radial) N Sealed - -
RS庫存編號 134-7438
製造零件編號JL819349/JL819310
BrandTimken
HK$770.94
單位
95mm 135mm Taper 14mm Parallel Metal 133000N Steel 1 Steel 21500 (90 Million Radial) N, 21500 (90 Million Thrust) N, 83000 (1 Million Radial) N Sealed - -
RS庫存編號 137-1906
製造零件編號M804049/M804010
BrandTimken
HK$427.93
單位
47.62mm 88.9mm Taper 19.05mm Parallel Metal 116000N Steel 1 Steel 23900 (90 Million Thrust) N, 25600 (90 Million) N, 98600 (1 Million) N Open - -
RS庫存編號 137-1932
製造零件編號37425/37625
BrandTimken
HK$1,204.60
單位
107.95mm 158.75mm Taper 15.87mm Parallel Metal 179000N Steel 1 Steel 35400 (90 Million) N, 36700 (90 Million Thrust) N, 137000 (1 Million) N Open - -
RS庫存編號 193-1032
製造零件編號32216
BrandTimken
HK$712.71
單位
80mm 140mm Taper 35.25mm Tapered - 249000N - 1 - 38300 (Thrust 90 Million Revolution) N, 53300 (Radial 90 Million Revolution) N, 206000 (Radial 1 Million Revolution) N - - -
RS庫存編號 134-7486
製造零件編號11590/11520
BrandTimken
HK$270.46
單位
15.87mm 42.86mm Taper 9.52mm Parallel Metal 17400N Steel 1 Steel 4870 (90 Million Radial) N, 5860 (90 Million Thrust) N, 18800 (1 Million Radial) N Sealed - -
RS庫存編號 193-0995
製造零件編號30210
BrandTimken
HK$279.59
單位
50mm 90mm Taper 21.75mm Tapered - 87400N - 1 - 14800 (Thrust 90 Million Revolution) N, 20600 (Radial 90 Million Revolution) N, 79500 (Radial 1 Million Revolution) N - - -
RS庫存編號 193-1003
製造零件編號30307
BrandTimken
HK$222.85
單位
35mm 80mm Taper 22.75mm Tapered - - - 1 - - - - -
RS庫存編號 137-1938
製造零件編號71450/71750
BrandTimken
HK$2,110.93
單位
114.3mm 190.5mm Taper 34.92mm Parallel Metal 543000N Steel 1 Steel 67100 (90 Million Thrust) N, 94300 (90 Million) N, 364000 (1 Million) N Open - -
RS庫存編號 137-1957
製造零件編號A5069/A5144
BrandTimken
HK$402.00
單位
17.46mm 36.53mm Taper 7.93mm Parallel Metal 11600N Steel 1 Steel 3380 (90 Million) N, 11600 (90 Million Thrust) N, 13000 (1 Million) N Open - -
RS庫存編號 134-7484
製造零件編號HM88542/HM88510
BrandTimken
HK$279.66
單位
31.75mm 73.02mm Taper 23.02mm Parallel Metal 111000N Steel 1 Steel 25000 (90 Million Thrust) N, 26700 (90 Million Radial) N, 103000 (1 Million Radial) N Sealed - -