Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 75 項產品
Results per page
Description Price To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Sprocket Width
RS庫存編號 183-142
BrandRS PRO
HK$21.97
單位
05B-1 15 Pilot 12mm 45.81mm Steel 35mm
RS庫存編號 184-151
BrandRS PRO
HK$200.08
單位
06B-1 38 Taper Bush - 115.35mm Steel -
RS庫存編號 183-984
BrandRS PRO
HK$200.08
單位
12B-1 15 Taper Bush - 91.63mm Steel -
RS庫存編號 183-265
BrandRS PRO
HK$126.32
單位
08B-1 17 Taper Bush - 69.11mm Steel -
RS庫存編號 183-423
BrandRS PRO
HK$36.55
單位
08B-1 15 Pilot 12mm 45.81mm Steel 35mm
RS庫存編號 182-880
BrandRS PRO
HK$19.88
單位
05B-1 13 Pilot 10mm 33.42mm Steel 35mm
RS庫存編號 183-439
BrandRS PRO
HK$44.54
單位
08B-1 16 Pilot 12mm 48.82mm Steel 35mm
RS庫存編號 183-495
BrandRS PRO
HK$285.42
單位
12B-1 19 Taper Bush - 115.75mm Steel -
RS庫存編號 146-5425
BrandRS PRO
HK$19.79
單位
- 10 Pilot 8mm 25.89mm Steel 29.2mm
RS庫存編號 183-681
BrandRS PRO
HK$41.78
單位
06B-1 21 Pilot 14mm 63.91mm Steel 40mm
RS庫存編號 183-445
BrandRS PRO
HK$364.54
單位
12B-1 21 Taper Bush - 127.8mm Steel -
RS庫存編號 183-120
BrandRS PRO
HK$405.17
單位
12B-1 25 Taper Bush - 152mm Steel -
RS庫存編號 183-158
BrandRS PRO
HK$552.53
單位
12B-1 30 Taper Bush - 182.25mm Steel -
RS庫存編號 146-5426
BrandRS PRO
HK$21.00
單位
- 11 Pilot 8mm 28.39mm Steel 31.7mm
RS庫存編號 183-675
BrandRS PRO
HK$39.43
單位
06B-1 19 Pilot 12mm 57.87mm Steel 35mm
RS庫存編號 183-259
BrandRS PRO
HK$83.07
單位
06B-1 30 Taper Bush - 91.12mm Steel -
RS庫存編號 183-956
BrandRS PRO
HK$190.53
單位
08B-1 25 Taper Bush - 101.33mm Steel -
RS庫存編號 184-088
BrandRS PRO
HK$68.40
單位
06B-1 30 Pilot 14mm 91.12mm Steel 40mm
RS庫存編號 184-145
BrandRS PRO
HK$138.34
單位
08B-1 19 Taper Bush - 77.16mm Steel -
RS庫存編號 184-713
BrandRS PRO
HK$25.28
單位
05B-1 17 Pilot 12mm 51.83mm Steel 35mm