Sprockets

Power transmission sprockets are toothed wheels that interlock with a chain, track or other perforated material. The teeth fit exactly into the item that it is designed to move, therefore they must be tough and hard-wearing. Sprockets differ from gears as they work independently and do not interlock. In power transmission applications, such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.Within our range, we supply two main types of sprockets. Pilot bore sprockets that are supplied with a standard shaft hole and must be rebored to fit the shaft it is to be used with. And tapered bush sprockets that have been already been bored to fit a bush to use with the shaft. Various numbers of teeth and pitches are available.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 90 項產品
Results per page
Description Price To Fit British Standard Chain Type Number of Teeth Bore Type Maximum Bore Diameter Pitch Diameter Material Sprocket Width
RS庫存編號 183-142
BrandRS PRO
HK$21.97
單位
05B-1 15 Pilot 12mm 45.81mm Steel 35mm
RS庫存編號 183-265
BrandRS PRO
HK$126.32
單位
08B-1 17 Taper Bush - 69.11mm Steel -
RS庫存編號 184-151
BrandRS PRO
HK$200.08
單位
06B-1 38 Taper Bush - 115.35mm Steel -
RS庫存編號 183-423
BrandRS PRO
HK$36.55
單位
08B-1 15 Pilot 12mm 45.81mm Steel 35mm
RS庫存編號 182-880
BrandRS PRO
HK$19.88
單位
05B-1 13 Pilot 10mm 39.79mm Steel 35mm
RS庫存編號 183-984
BrandRS PRO
HK$200.08
單位
12B-1 15 Taper Bush - 91.63mm Steel -
RS庫存編號 781-0778
製造零件編號KS1/2X12
BrandResatec
HK$247.00
單位
08B-1 15 Through Bore 14mm 61.08mm Galvanized Steel 7.2mm
RS庫存編號 183-322
BrandRS PRO
HK$67.51
單位
06B-1 17 Taper Bush - 51.83mm Steel -
RS庫存編號 183-136
BrandRS PRO
HK$20.20
單位
05B-1 14 Pilot 12mm 42.8mm Steel 35mm
RS庫存編號 184-101
BrandRS PRO
HK$35.45
單位
08B-1 13 Pilot 20mm 53.06mm Steel 35mm
RS庫存編號 174-1129
製造零件編號KSR15-B0-10-10-14-08
BrandINA
HK$484.85
單位
- 14 - 15mm 71.3mm - 28.3mm
RS庫存編號 184-858
BrandRS PRO
HK$47.84
單位
05B-1 28 Pilot 14mm 85.07mm Steel 40mm
RS庫存編號 146-5431
BrandRS PRO
HK$23.54
單位
- 11 Pilot 8mm 33.8mm - 37mm
RS庫存編號 184-094
BrandRS PRO
HK$97.54
單位
06B-1 38 Pilot 16mm 115.35mm Steel 40mm
RS庫存編號 184-072
BrandRS PRO
HK$52.95
單位
06B-1 25 Pilot 14mm 76mm Steel 40mm
RS庫存編號 137-1822
製造零件編號KSR16L006102008
BrandINA
HK$357.39
單位
- 20 Parallel 16.2mm 3/8in Steel -
RS庫存編號 184-757
BrandRS PRO
HK$74.22
單位
08B-1 20 Pilot 40mm 60.89mm Steel 35mm
RS庫存編號 137-1824
製造零件編號KSR16L008101808
BrandINA
HK$388.05
單位
- 18 Parallel 16.2mm 1/2in Steel -
RS庫存編號 146-5437
BrandRS PRO
HK$41.40
單位
- 12 Pilot 10mm 49.07mm - 53mm
RS庫存編號 183-704
BrandRS PRO
HK$35.45
單位
06B-1 18 Pilot 12mm 54.85mm Steel 35mm