Hydraulic Filters

Hydraulic filters are a crucial element of any system using hydraulic power and are designed to filter oils, water or other liquids, within a hydraulic installation application. Hydraulic systems have an increased risk of contamination due to wear of components, ingression from seals or low quality liquid. Proper filtration is necessary to keep the system clean and prevent the hydraulic installation from increased wearing.

Hydraulic Filter Types

There are several types of hydraulic filter available on the market and the filter element type very much depends on the location within the hydraulic system.

The most common filters are:

  • Return filters are downstream from all components, and filter the hydraulic fluid before it returns it back to the tanks
  • In-line hydraulic filters are a filter element designed to use directly on the line and usually protect an individual component or a set of components
  • Suction filters are fitted onto the suction line and protect pumps from possible course contamination. The elements of a suction filter are usually metal meshes or metal grids that are capable of the filtration of larger size objects.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 39 項產品
Results per page
Description Price Manufacturer Series Filtration Size Maximum Flow Rate Connection Thread Maximum Operating Pressure Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature
RS庫存編號 186-3446
製造零件編號EPF2110QIBM3MG121
BrandParker
HK$5,541.71
單位
EPF - >100L/min G 3/4 450bar SAE 3/4in +100 (Nitrile) °C, +120 (Fluorelastomer) °C -40 (Nitrile) °C, -20 (Fluorelastomer) °C
RS庫存編號 186-3447
製造零件編號EPF3110QIBM3MG161
BrandParker
HK$6,784.45
單位
EPF - >160L/min G 1 450bar SAE 1in +100 (Nitrile) °C, +120 (Fluorelastomer) °C -40 (Nitrile) °C, -20 (Fluorelastomer) °C
RS庫存編號 869-6965
製造零件編號R928048094
HK$6,126.19
單位
Ten 10µm 190L/min G 1 1/2 10bar G 1.5in +100°C -10°C
RS庫存編號 512-617
BrandRS PRO
HK$596.14
單位
- 10µm 95L/min BSP 1-1/4 (Filter), G 1-1/4 (Element) 12 bar BSP (Filter), G (Element) 1-1/4in +100°C -32°C
RS庫存編號 869-6889
製造零件編號R928027936
HK$8,006.80
單位
Ten 10µm 460L/min SAE 2 1/2 10bar SAE 2.5in +100°C -10°C
RS庫存編號 288-4327
製造零件編號18P110QBM3MG121S14
BrandParker
HK$3,531.74
單位
18P1 10µm 95L/min BSP 3/4 414 bar BSP 3/4in +120°C -40°C
RS庫存編號 512-635
BrandRS PRO
HK$221.14
單位
- 10µm 95L/min G 1-1/4 12 bar G 1-1/4in +100°C -32°C
RS庫存編號 512-578
BrandRS PRO
HK$578.13
單位
- 10µm 95L/min BSP 1-1/4 (Filter), G 1-1/4 (Element) 12 bar BSP (Filter), G (Element/Indicator) 1-1/4in +100°C -32°C
RS庫存編號 331-9414
製造零件編號0-15CN-1-10Q-M2-25-C2C2-1
BrandParker
HK$3,527.26
單位
15CN1 10µm 46L/min G 1 69 bar G 1 in +107°C -40°C
RS庫存編號 869-6933
製造零件編號R928041273
HK$2,335.71
單位
Ten 10µm 62L/min G 1 10bar G 1in +100°C -10°C
RS庫存編號 125-8432
製造零件編號MXA2310CBG2GG201
BrandParker
HK$1,317.57
單位
Maxiflo 10µm 180L/min G 1-1/4 10bar G 1-1/4in +100°C -30°C
RS庫存編號 125-8428
製造零件編號MXA1210QBG2GG121
BrandParker
HK$4,891.22
單位
Maxiflo 10µm 70L/min G 3/4 10bar G 3/4in +100°C -30°C
RS庫存編號 869-6902
製造零件編號R928033541
HK$5,648.01
單位
350 10µm 198L/min G 1 1/2 350bar G 1.5in +100°C -10°C
RS庫存編號 125-8420
製造零件編號EPF1105QIBPMG081
BrandParker
HK$2,610.67
單位
EPF 5µm 40L/min G 1/2 450bar G 1/2in +100°C -40°C
RS庫存編號 125-8417
製造零件編號GMF3210QIVPKG244
BrandParker
HK$4,303.45
單位
GMF 10µm 230L/min G 1 1/2 70bar G 1-1/2in +120°C -20°C
RS庫存編號 869-6943
製造零件編號R928043831
HK$9,669.86
單位
450 10µm 325L/min G 1 1/2 450bar G 1.5in +100°C -10°C
RS庫存編號 869-6892
製造零件編號R928033538
HK$3,703.48
單位
350 10µm 78L/min G 1 350bar G 1in +100°C -10°C
RS庫存編號 869-6952
製造零件編號R928043912
HK$15,469.49
單位
450 10µm 460L/min SAE 2 450bar SAE 2in +100°C -10°C
RS庫存編號 331-9420
製造零件編號0-15CN-2-20Q-M2-25-C2C2-1
BrandParker
HK$2,737.38
單位
15CN2 20µm 70L/min G 1 69 bar G 1in +107°C -40°C
RS庫存編號 125-8431
製造零件編號MXA1210QBU4RG121
BrandParker
HK$1,937.13
單位
Maxiflo 10µm 20L/min G 3/4 10bar G 3/4in +100°C -30°C