Hydraulic Flow Control Valves

Hydraulic flow control valves are used to regulate the rate of flow of fluid in a hydraulic pipeline or system. Flow control valves ensure that the speed and pressure of the fluid in the system is maintained at all times, essential for system performance. Hydraulic flow control valves are used to control the flow to cylinders pumps and motors. RS Components offer a range of high-quality hydraulic valves from leading brands including Parker, Bosch Rexroth, Enerpac, Hi-Force and of course RS PRO.

Single Acting or Double Acting Valves?

Single-acting flow control valves allow you to control the flow in one direction and free flow in the opposite direction. Double-acting flow control valves allow flow control in both directions.

Line Mounting Hydraulic Control Valves

Line mounting hydraulic valves as the name suggests are control valves that are mounted directly in a hydraulic pipeline. These types of control valve an inlet and an outlet port and an adjustable rotary actuator for adjusting fluid flow in a hydraulic circuit. Line mounting control valves are typically constructed from steel, carbon steel or nickel-plated brass. In-line control valves have a female threaded connection at each end for quick and easy connection. Thread standards include BSP ports and NPT ports in sizes ranging from 1/8 inch to 1 inch.

What is CETOP?

CETOP stands for Comit&eacute Européen des Transmissions Oléohydrauliques et Pneumatiques. CETOP is the European Fluid Power Committee. CETOP is the communications platform for fluid power in Europe. CETOP mounting valves have a standard mounting pattern for modular construction. It ensures that any valves from any manufacturer, providing the CETOP pattern is the same is compatible with each other.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Manufacturer Series Connection Port Thread Maximum Flow Rate Body Material CETOP Mounting Seal Material Maximum Operating Pressure Thread Size Thread Standard Maximum Operating Temperature Minimum Operating Temperature Mounting Type Number of Ports
RS庫存編號 283-8289
BrandRS PRO
HK$341.29
單位
FT1251/2 BSP 1/4 20L/min Nickel Plated Brass - Nitrile Rubber 210 bar 1/4in BSP +100°C -20°C Inline -
RS庫存編號 243-5543
BrandRS PRO
HK$431.88
單位
NDV G 1/2 140L/min Steel - Nitrile Rubber 350 bar 1/2in G +100°C -10°C Inline -
RS庫存編號 243-5559
BrandRS PRO
HK$693.56
單位
NDV G 3/4 175L/min Steel - Nitrile Rubber 350 bar 3/4in G +100°C -10°C Inline -
RS庫存編號 243-5600
BrandRS PRO
HK$756.99
單位
NDRV G 3/4 175L/min Steel - Nitrile Rubber 350 bar 3/4in G +100°C -10°C Inline -
RS庫存編號 243-5565
BrandRS PRO
HK$1,331.01
單位
NDV G 1 350L/min Steel - Nitrile Rubber 350 bar 1in G +100°C -10°C Inline -
RS庫存編號 243-5571
BrandRS PRO
HK$339.47
單位
NDRV G 1/4 50L/min Steel - Nitrile Rubber 350 bar 1/4in G +100°C -10°C Inline -
RS庫存編號 390-7724
BrandRS PRO
HK$762.09
單位
- G 1/8 6.2L/min Steel - Nitrile Rubber - 1/8in G +100°C -20°C Inline -
RS庫存編號 390-7768
BrandRS PRO
HK$1,650.08
單位
- G 3/4 85L/min Steel - Nitrile Rubber - 3/4in G +100°C -20°C Inline -
RS庫存編號 283-1446
製造零件編號V82
BrandEnerpac
HK$1,551.05
單位
V NPT 3/8-18 - - - FKM 700 bar 3/8-18 NPT - - Inline -
RS庫存編號 243-5587
BrandRS PRO
HK$403.72
單位
NDRV G 3/8 75L/min Steel - Nitrile Rubber 350 bar 3/8in G +100°C -10°C Inline -
RS庫存編號 390-7730
BrandRS PRO
HK$702.73
單位
- G 1/4 13.5L/min Steel - Nitrile Rubber - 1/4in G +100°C -20°C Inline -
RS庫存編號 134-7056
製造零件編號ZNS-AB01-2-S0-D1
BrandParker
HK$5,051.74
單位
ZNS - - - CETOP 3 NBR 350bar - - +60°C -20°C CETOP -
RS庫存編號 390-7819
BrandRS PRO
HK$2,403.35
單位
- G 1/2 50L/min Steel - Nitrile Rubber - 1/2in G +100°C -20°C Inline -
RS庫存編號 297-5906
BrandRS PRO
HK$737.13
單位
F G 1/2 40L/min Carbon Steel - PTFE 700 bar 1/2in G +240°C -20°C Inline -
RS庫存編號 390-7702
BrandRS PRO
HK$1,550.40
單位
- G 3/4 80L/min Steel - Nitrile Rubber 400 bar 3/4in G +100°C -20°C Inline -
RS庫存編號 363-5930
BrandRS PRO
HK$299.67
單位
VBRF G 1/2 45L/min Carbon Steel - Nitrile Rubber 350 bar 1/2in G +80°C -15°C Inline -
RS庫存編號 283-4029
BrandRS PRO
HK$573.67
單位
FT1251/5 G 3/8 30L/min Nickel Plated Brass - Nitrile Rubber 210 bar 3/8in G +100°C -20°C Inline -
RS庫存編號 283-3997
BrandRS PRO
HK$471.06
單位
FT1251/2 BSP 3/8 30L/min Nickel Plated Brass - Nitrile Rubber 210 bar 3/8in BSP +100°C -20°C Inline -
RS庫存編號 243-5537
BrandRS PRO
HK$356.66
單位
NDV G 3/8 75L/min Steel - Nitrile Rubber 350 bar 3/8in G +100°C -10°C Inline -
RS庫存編號 808-163
製造零件編號808163
BrandHi-Force
HK$1,133.15
單位
HM NPT 3/8-18 - Steel - - 700 bar 3/8-18 NPT - - Inline -