Condensate Drains

Condensate drains, or pneumatic drains, are a type of valve which is used to remove condensate from a pneumatic system. As the air cools within a system, the humidity within the air turns to condensate. It is important to remove condensate from an air system as water can cause damage and corrosion. Condensate drains are commonly used in pneumatic air preparation and compressed air treatment systems.

Condensate drains are available in a range of sizes and volumes depending on the system they're compatible with and how heavy-duty the application they're needed for is. Particularly useful are automatic drains, which reduce the risk of forgetting to empty the drain.

How are condensate drains used?

Condensate drains can be used in all kinds of pneumatic systems, for example in factories. They work in conjunction with filters to remove contaminants or to prevent them from building up in a pneumatic system. Excess lubricant, metal particles, rust and scale can be separated out from the system by filters, and then removed via a drain.

Condensate drains can be installed at low points in the system to help stop condensation collecting. They reduce the risk of damage to expensive equipment and the need for downtime.

Manual vs. Automatic condensate drains:

  • Manual condensate drains feature a plug or button which can be used to release the condensate. This is operated by the user. Some valved can be left slightly open for continuous bleeding.
  • Automatic condensate drains, also known as auto drains, use a float which rises when the water level goes up. This causes a sprung valve to open and release the condensate.

Where are condensate drains used?

  • Receiver tanks
  • Coalescing filters
  • Water separators
  • Air dryers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Manufacturer Series Drain Type Inlet Port Outlet Port Bowl Capacity Dimensions Inlet Port - Thread Size Minimum Operating Temperature Height Minimum Operating Pressure Outlet Port - Thread Standard Outlet Port - Thread Size Depth Inlet Port Thread Standard
RS庫存編號 725-125
BrandRS PRO
HK$1,789.94
單位
V9112 Automatic R 3/8 R 3/8 - 123 x 96mm 3/8in - 123mm 0bar R 3/8in - R
RS庫存編號 210-238
製造零件編號EAD202-F02
BrandSMC
HK$422.82
單位
EAD202 Automatic - - - - 1/4in - 154mm 1.5bar - 1/4 - -
RS庫存編號 827-2341
製造零件編號AD38-6
BrandSMC
HK$336.89
單位
AD Automatic - - 25cm³ - - -5°C - - - 3/8in - -
RS庫存編號 822-3964
製造零件編號17-816-998
HK$1,854.99
單位
17-816 Automatic G 1/2 G 1/8 - 170 x 59mm 1/2in -20°C 170mm - G 1/8in - G
RS庫存編號 290-3585
製造零件編號ADH4000-04
BrandSMC
HK$2,348.53
單位
ADH4000 Automatic Rc 1/2 Rc 1/2 400cm³/min 189 x 100 x 108mm - +5°C 189mm 0.05MPa - - 108mm Rc
RS庫存編號 827-2124
製造零件編號AD27-CZ
BrandSMC
HK$275.79
單位
AD Automatic - - 8cm³ - - -5°C - 0.1MPa - - - -
RS庫存編號 234-2003
製造零件編號AD600-06
BrandSMC
HK$1,478.85
單位
AD Automatic G 3/4 G 3/4 400cm³/min 183 x 112 x 112mm - +5°C 183mm 3bar - - 112mm G
RS庫存編號 234-1993
製造零件編號AD402-04
BrandSMC
HK$630.42
單位
AD Automatic Rc 1/2 Rc 1/2 400cm³/min 184 x 82 x 82mm - +5°C 184mm 1.5bar - - 82mm Rc
RS庫存編號 218-0134
製造零件編號17-816-999
HK$1,420.41
單位
17-816 Automatic - - - - G1/2 - - - - - - -
RS庫存編號 175-4497
製造零件編號GRE-1/4
BrandFesto
HK$167.19
單位
GRE - G 1/4 - - 18.2 Dia. x 32.1mm 1/4in -10°C - 0bar - - - G
RS庫存編號 827-2253
製造零件編號AD48-2
BrandSMC
HK$504.31
單位
AD Automatic - - 45cm³ - - -5°C - - - - - -
RS庫存編號 206-6123
BrandRS PRO
HK$1,505.87
單位
V9112 Automatic R 3/8 R 3/8 - 123 x 96mm - - - - - - - -
RS庫存編號 175-4495
製造零件編號SVS-3-1/8
BrandFesto
HK$1,109.62
單位
SVS Manual G 1/8 G 1/8 - 68 x 37.5 x 40.5mm 1/8mm -10°C 68mm 3.5bar G 1/8in 40.5mm G
RS庫存編號 827-2354
製造零件編號AD48N-Z
BrandSMC
HK$337.57
單位
AD Automatic - - 45cm³ - - -5°C - - - 3/8in - -
RS庫存編號 210-244
製造零件編號EAD402-F04
BrandSMC
HK$630.42
單位
EAD402 Automatic G 3/8 G 1/2 - 82 (Dia.) x 184mm - - 184mm - - - - G
RS庫存編號 175-4496
製造零件編號GRE-1/8
BrandFesto
HK$147.83
單位
GRE - G 1/8 - - 15 Dia. x 27.1mm 1/8in -10°C - 0bar - - - G
RS庫存編號 827-2345
製造零件編號AD48
BrandSMC
HK$336.89
單位
AD Automatic - - 45cm³ - - -5°C - - - - - -
RS庫存編號 768-1570
製造零件編號AD37
BrandSMC
HK$357.92
單位
AD Automatic - - 25cm³ - - -5°C - 0.15MPa - - - -
RS庫存編號 724-554
製造零件編號D11G04/E
BrandParker
HK$1,022.97
單位
D Automatic G 1/2 G 1/2 114ml 135 x 54 x 54mm - +5°C 135mm 2bar - - 54mm G
RS庫存編號 827-2115
製造零件編號AD27-2
BrandSMC
HK$288.60
單位
AD Automatic - - 8cm³ - - -5°C - 0.1MPa - - - -